Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 10K OHM 30W 5% TO-220 - LTO030F10001JTE3 - Resistors

Digi-Key Part Number LT30J-10K-ND
Price Break
1
10
25
50
100
200
Unit Price
3.95000
3.65300
3.50400
3.35480
2.98200
2.23650
Extended Price
3.95
36.53
87.60
167.74
298.20
447.30
Manufacturer Part NumberLTO030F10001JTE3
DescriptionRES 10K OHM 30W 5% TO-220
Quantity Available 100
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLTO030F10001JTE3
VendorVishay/Sfernice
CategoryResistors
Resistance In Ohms10.0K
Power (Watts)30W
Tolerance±5%
Lead StyleThrough Hole
CaseTO-220
PackagingTube
CompositionThick Film
Voltage - Working250V
Temperature Coefficient±150ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTO030F10001JTE3
LTO030F10001JTE3
LT30J 10K ND
LT30J10KND
LT30J-10K

LTO030F10001JTE3 Specification Sheet

Image of RES 10K OHM 30W 5% TO-220 - LTO030F10001JTE3

RES 10K OHM 30W 5% TO-220 - LTO030F10001JTE3 (LT30J-10K-ND) - Resistors

Related parts Resistors :
RES 10K OHM 30W 5% TO-220 - LTO030F10001JTE3
 Order 'res 10k ohm 30w 5% to-220 - LTO030F10001JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-10K-ND.
RES 1.0K OHM 30W 5% TO-220 - LTO030F10000JTE3
 Order 'res 1.0k ohm 30w 5% to-220 - LTO030F10000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-1.0K-ND.
RES .010 OHM 30W 5% TO-220 - LTO030FR0100JTE3
 Order 'res .010 ohm 30w 5% to-220 - LTO030FR0100JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.010-ND.
RES .015 OHM 30W 5% TO-220 - LTO030FR0150JTE3
 Order 'res .015 ohm 30w 5% to-220 - LTO030FR0150JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.015-ND.
RES .022 OHM 30W 5% TO-220 - LTO030FR0220JTE3
 Order 'res .022 ohm 30w 5% to-220 - LTO030FR0220JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.022-ND.
RES .047 OHM 30W 5% TO-220 - LTO030FR0470JTE3
 Order 'res .047 ohm 30w 5% to-220 - LTO030FR0470JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.047-ND.
RES .050 OHM 30W 5% TO-220 - LTO030FR0500JTE3
 Order 'res .050 ohm 30w 5% to-220 - LTO030FR0500JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.050-ND.
RES .068 OHM 30W 5% TO-220 - LTO030FR0680JTE3
 Order 'res .068 ohm 30w 5% to-220 - LTO030FR0680JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.068-ND.
RES .10 OHM 30W 5% TO-220 - LTO030FR1000JTE3
 Order 'res .10 ohm 30w 5% to-220 - LTO030FR1000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.10-ND.
RES .47 OHM 30W 5% TO-220 - LTO030FR4700JTE3
 Order 'res .47 ohm 30w 5% to-220 - LTO030FR4700JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.47-ND.
RES 1.0 OHM 30W 5% TO-220 - LTO030F1R000JTE3
 Order 'res 1.0 ohm 30w 5% to-220 - LTO030F1R000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-1.0-ND.
RES 10 OHM 30W 5% TO-220 - LTO030F10R00JTE3
 Order 'res 10 ohm 30w 5% to-220 - LTO030F10R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-10-ND.
RES 100 OHM 30W 5% TO-220 - LTO030F100R0JTE3
 Order 'res 100 ohm 30w 5% to-220 - LTO030F100R0JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-100-ND.
RES 15 OHM 30W 5% TO-220 - LTO030F15R00JTE3
 Order 'res 15 ohm 30w 5% to-220 - LTO030F15R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-15-ND.
RES 2.2 OHM 30W 5% TO-220 - LTO030F2R200JTE3
 Order 'res 2.2 ohm 30w 5% to-220 - LTO030F2R200JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-2.2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 10K OHM 3/4W 5% 2010 SMD - RMCF 1/2 10K 5% R Next: RES 10K OHM 30W 5% TO-220 - NPR 2-T220 10000.00 OHM 5%