RES .050 OHM 30W 5% TO-220 - LTO030FR0500JTE3
| Digi-Key Part Number | LT30J-.050-ND |
1 10 25 50 100 200 |
5.22000 4.82400 4.62720 4.43020 3.93800 2.95350 |
Extended Price
5.22 48.24 115.68 221.51 393.80 590.70 |
| Manufacturer Part Number | LTO030FR0500JTE3 | |||
| Description | RES .050 OHM 30W 5% TO-220 | |||
| Quantity Available | 197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTO030FR0500JTE3 |
| Vendor | Vishay/Sfernice |
| Category | Resistors |
| Resistance In Ohms | 0.05 |
| Power (Watts) | 30W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | TO-220 |
| Packaging | Tube |
| Composition | Thick Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±700ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTO030FR0500JTE3 LTO030FR0500JTE3 LT30J 050 ND LT30J050ND LT30J-.050 |
LTO030FR0500JTE3 Specification Sheet
RES .050 OHM 30W 5% TO-220 - LTO030FR0500JTE3 (LT30J-.050-ND)
Related parts:RES .050 OHM 30W 5% TO-220 - LTO030FR0500JTE3
Order 'res .050 ohm 30w 5% to-220 - LTO030FR0500JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.050-ND.
RES .010 OHM 30W 5% TO-220 - LTO030FR0100JTE3
Order 'res .010 ohm 30w 5% to-220 - LTO030FR0100JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.010-ND.
RES .015 OHM 30W 5% TO-220 - LTO030FR0150JTE3
Order 'res .015 ohm 30w 5% to-220 - LTO030FR0150JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.015-ND.
RES .022 OHM 30W 5% TO-220 - LTO030FR0220JTE3
Order 'res .022 ohm 30w 5% to-220 - LTO030FR0220JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.022-ND.
RES .047 OHM 30W 5% TO-220 - LTO030FR0470JTE3
Order 'res .047 ohm 30w 5% to-220 - LTO030FR0470JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.047-ND.
RES .068 OHM 30W 5% TO-220 - LTO030FR0680JTE3
Order 'res .068 ohm 30w 5% to-220 - LTO030FR0680JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.068-ND.
RES .10 OHM 30W 5% TO-220 - LTO030FR1000JTE3
Order 'res .10 ohm 30w 5% to-220 - LTO030FR1000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.10-ND.
RES .47 OHM 30W 5% TO-220 - LTO030FR4700JTE3
Order 'res .47 ohm 30w 5% to-220 - LTO030FR4700JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.47-ND.
RES 1.0 OHM 30W 5% TO-220 - LTO030F1R000JTE3
Order 'res 1.0 ohm 30w 5% to-220 - LTO030F1R000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-1.0-ND.
RES 1.0K OHM 30W 5% TO-220 - LTO030F10000JTE3
Order 'res 1.0k ohm 30w 5% to-220 - LTO030F10000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-1.0K-ND.
RES 10 OHM 30W 5% TO-220 - LTO030F10R00JTE3
Order 'res 10 ohm 30w 5% to-220 - LTO030F10R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-10-ND.
RES 100 OHM 30W 5% TO-220 - LTO030F100R0JTE3
Order 'res 100 ohm 30w 5% to-220 - LTO030F100R0JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-100-ND.
RES 10K OHM 30W 5% TO-220 - LTO030F10001JTE3
Order 'res 10k ohm 30w 5% to-220 - LTO030F10001JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-10K-ND.
RES 15 OHM 30W 5% TO-220 - LTO030F15R00JTE3
Order 'res 15 ohm 30w 5% to-220 - LTO030F15R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-15-ND.
RES 2.2 OHM 30W 5% TO-220 - LTO030F2R200JTE3
Order 'res 2.2 ohm 30w 5% to-220 - LTO030F2R200JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-2.2-ND.
Send this link via E-Mail
Help With This Screen