Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHNT
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHNT - Connectors
| Digi-Key Part Number | ABB21DHNT-ND |
10 |
11.37000 |
Extended Price
113.70 |
| Manufacturer Part Number | ABB21DHNT | |||
| Description | CONN EDGECARD 42POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB21DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB21DHNT ABB21DHNT |
ABB21DHNT Specification Sheet
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHNT (ABB21DHNT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHNTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHNT
Order 'conn edgecard 42pos .050 dip sld - ABB21DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHHD
Order 'conn edgecard 42pos .050 dip sld - ABB21DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB21DHHN
Order 'conn edgecard 42pos .050 dip sld - ABB21DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHHR
Order 'conn edgecard 42pos .050 dip sld - ABB21DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHHT
Order 'conn edgecard 42pos .050 dip sld - ABB21DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHLD
Order 'conn edgecard 42pos .050 dip sld - ABB21DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB21DHLN
Order 'conn edgecard 42pos .050 dip sld - ABB21DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHLR
Order 'conn edgecard 42pos .050 dip sld - ABB21DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHLT
Order 'conn edgecard 42pos .050 dip sld - ABB21DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHND
Order 'conn edgecard 42pos .050 dip sld - ABB21DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB21DHNN
Order 'conn edgecard 42pos .050 dip sld - ABB21DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHNR
Order 'conn edgecard 42pos .050 dip sld - ABB21DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB21DHHD
Order 'conn edgecard 42pos .050 dip sld - ACB21DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB21DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB21DHHN
Order 'conn edgecard 42pos .050 dip sld - ACB21DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB21DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB21DHHR
Order 'conn edgecard 42pos .050 dip sld - ACB21DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB21DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHNT
Send this link via E-Mail
Help With This Screen
