Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHND

CONN EDGECARD 42POS .050 DIP SLD - ABB21DHND - Connectors

Digi-Key Part Number ABB21DHND-ND
Price Break
10
Unit Price
10.32000
Extended Price
103.20
Manufacturer Part NumberABB21DHND
DescriptionCONN EDGECARD 42POS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHND
Technical/Catalog InformationABB21DHND
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 42
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB21DHND
ABB21DHND

ABB21DHND Specification Sheet

Image of CONN EDGECARD 42POS .050 DIP SLD - ABB21DHND

CONN EDGECARD 42POS .050 DIP SLD - ABB21DHND (ABB21DHND-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHND
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHND
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHHD
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB21DHHN
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHHR
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHHT
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHLD
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB21DHLN
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHLR
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHLT
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB21DHNN
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHNR
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHNT
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB21DHHD
 Order 'conn edgecard 42pos .050 dip sld - ACB21DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB21DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB21DHHN
 Order 'conn edgecard 42pos .050 dip sld - ACB21DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB21DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB21DHHR
 Order 'conn edgecard 42pos .050 dip sld - ACB21DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB21DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHND
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 42POS .050 DIP SLD - ABB21DHND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLT Next: CONN EDGECARD 42POS .050 DIP SLD - ABB21DHNN
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHND