Keywords:





CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLT - Connectors

Digi-Key Part Number ABB21DHLT-ND
Price Break
10
Unit Price
10.90500
Extended Price
109.05
Manufacturer Part NumberABB21DHLT
DescriptionCONN EDGECARD 42POS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABB21DHLT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 42
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB21DHLT
ABB21DHLT

ABB21DHLT Specification Sheet

Image of CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLT

CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLT (ABB21DHLT-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLT
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLT-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHHD
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHD-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHHN
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHN-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHHR
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHR-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHHT
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHT-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLD
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLD-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLN
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLN-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLR
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLR-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHND
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHND-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHNN
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNN-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHNR
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNR-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHNT
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNT-ND.
CONN EDGECARD 42POS .050 DIP SLD - ACB21DHHD
 Order 'conn edgecard 42pos .050 dip sld - ACB21DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB21DHHD-ND.
CONN EDGECARD 42POS .050 DIP SLD - ACB21DHHN
 Order 'conn edgecard 42pos .050 dip sld - ACB21DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB21DHHN-ND.
CONN EDGECARD 42POS .050 DIP SLD - ACB21DHHR
 Order 'conn edgecard 42pos .050 dip sld - ACB21DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB21DHHR-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLR Next: CONN EDGECARD 42POS .050 DIP SLD - ABB21DHND
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLT