Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHLR

CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLR - Connectors

Digi-Key Part Number ABB21DHLR-ND
Price Break
10
Unit Price
10.83000
Extended Price
108.30
Manufacturer Part NumberABB21DHLR
DescriptionCONN EDGECARD 42POS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHLR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHLR
Technical/Catalog InformationABB21DHLR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Lock
Number of Positions 42
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB21DHLR
ABB21DHLR

ABB21DHLR Specification Sheet

Image of CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLR

CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLR (ABB21DHLR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHLR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHLR
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHHD
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB21DHHN
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHHR
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHHT
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHLD
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB21DHLN
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHLT
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHND
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB21DHNN
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHNR
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB21DHNT
 Order 'conn edgecard 42pos .050 dip sld - ABB21DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHHD
 Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHHN
 Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHHR
 Order 'conn edgecard 50pos .050 dip sld - ABB25DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB21DHLR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLN Next: CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLT
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLR