CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLN - Connectors
| Digi-Key Part Number | ABB21DHLN-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ABB21DHLN | |||
| Description | CONN EDGECARD 42POS .050 DIP SLD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB21DHLN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB21DHLN ABB21DHLN |
ABB21DHLN Specification Sheet
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLN (ABB21DHLN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLN
Order 'conn edgecard 42pos .050 dip sld - ABB21DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLN-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHHD
Order 'conn edgecard 42pos .050 dip sld - ABB21DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHD-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHHN
Order 'conn edgecard 42pos .050 dip sld - ABB21DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHN-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHHR
Order 'conn edgecard 42pos .050 dip sld - ABB21DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHR-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHHT
Order 'conn edgecard 42pos .050 dip sld - ABB21DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHHT-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLD
Order 'conn edgecard 42pos .050 dip sld - ABB21DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLD-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLR
Order 'conn edgecard 42pos .050 dip sld - ABB21DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLR-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHLT
Order 'conn edgecard 42pos .050 dip sld - ABB21DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHLT-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHND
Order 'conn edgecard 42pos .050 dip sld - ABB21DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHND-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHNN
Order 'conn edgecard 42pos .050 dip sld - ABB21DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNN-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHNR
Order 'conn edgecard 42pos .050 dip sld - ABB21DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNR-ND.
CONN EDGECARD 42POS .050 DIP SLD - ABB21DHNT
Order 'conn edgecard 42pos .050 dip sld - ABB21DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB21DHNT-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHD
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHR
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHR-ND.
Send this link via E-Mail
Help With This Screen
