IC REG LDO 1.8V 1.5A LN 16TSSOP - LT1963AEFE-1.8#PBF
| Digi-Key Part Number | LT1963AEFE-1.8#PBF-ND |
570 |
2.94000 |
Extended Price
1675.80 |
| Manufacturer Part Number | LT1963AEFE-1.8#PBF | |||
| Description | IC REG LDO 1.8V 1.5A LN 16TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1963AEFE-1.8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1963AEFE 1 8#PBF LT1963AEFE18#PBF |
LT1963AEFE-1.8#PBF Specification Sheet
IC REG LDO 1.8V 1.5A LN 16TSSOP - LT1963AEFE-1.8#PBF (LT1963AEFE-1.8#PBF-ND)
Related parts:IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1249-6-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1250-6-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1251-6-ND.
IC REG LDO 150MA 2.5V 1% SOT23-5 - MIC5205-2.5YM5 TR
Order 'ic reg ldo 150ma 2.5v 1% sot23-5 - MIC5205-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1257-6-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5205-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5205-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1258-6-ND.
IC REG LDO 150MA 3.3V 1% SOT23-5 - MIC5205-3.3YM5 TR
Order 'ic reg ldo 150ma 3.3v 1% sot23-5 - MIC5205-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1259-6-ND.
IC REG LDO 150MA 3.6V 1% SOT23-5 - MIC5205-3.6YM5 TR
Order 'ic reg ldo 150ma 3.6v 1% sot23-5 - MIC5205-3.6YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1260-6-ND.
IC REG LDO 150MA 5.0V 1% SOT23-5 - MIC5205-5.0YM5 TR
Order 'ic reg ldo 150ma 5.0v 1% sot23-5 - MIC5205-5.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1261-6-ND.
IC REG LDO 150MA ADJ 1% SOT23-5 - MIC5205YM5 TR
Order 'ic reg ldo 150ma adj 1% sot23-5 - MIC5205YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1262-6-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5206-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5206-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1263-6-ND.
IC REG LDO 150MA 3.2V 1% SOT23-5 - MIC5206-3.2YM5 TR
Order 'ic reg ldo 150ma 3.2v 1% sot23-5 - MIC5206-3.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1264-6-ND.
IC REG LDO 150MA 4.0V 1% SOT23-5 - MIC5206-4.0YM5 TR
Order 'ic reg ldo 150ma 4.0v 1% sot23-5 - MIC5206-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1265-6-ND.
IC REG LDO 1.5A 8V TO-220 - LD29150V80
Order 'ic reg ldo 1.5a 8v to-220 - LD29150V80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1498-5-ND.
IC REG LDO 3A 8V TO-220 - LD29300V80
Order 'ic reg ldo 3a 8v to-220 - LD29300V80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1511-5-ND.
IC REG LDO 3A 8V D2PAK - LD29300D2T80
Order 'ic reg ldo 3a 8v d2pak - LD29300D2T80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4251-5-ND.
Send this link via E-Mail
Help With This Screen