Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO 1.5V 1.5A LN 16TSSOP - LT1963AEFE-1.5#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LT1963AEFE-1.5#TRPBF-ND
Price Break
2500
Unit Price
2.81250
Extended Price
7031.25
Manufacturer Part NumberLT1963AEFE-1.5#TRPBF
DescriptionIC REG LDO 1.5V 1.5A LN 16TSSOP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLT1963AEFE-1.5#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case16-TSSOP
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output1.5A
Voltage - Output1.5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT1963AEFE 1 5#TRPBF
LT1963AEFE15#TRPBF

LT1963AEFE-1.5#TRPBF Specification Sheet

Image of IC REG LDO 1.5V 1.5A LN 16TSSOP - LT1963AEFE-1.5#TRPBF

IC REG LDO 1.5V 1.5A LN 16TSSOP - LT1963AEFE-1.5#TRPBF (LT1963AEFE-1.5#TRPBF-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC REG LDO 250MA 5V 1% SOT223-3 - MIC2954-03WS
 Order 'ic reg ldo 250ma 5v 1% sot223-3 - MIC2954-03WS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2249-ND.
IC REG LDO 80MA 5V LN SOT23-5 - MC33761SNT1-050G
 Order 'ic reg ldo 80ma 5v ln sot23-5 - MC33761SNT1-050G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-050GOS-ND.
IC REG LDO 80MA 5V LN SOT23-5 - MC33761SNT1-050
 Order 'ic reg ldo 80ma 5v ln sot23-5 - MC33761SNT1-050' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33761SNT1-050OS-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
 Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1249-6-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
 Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1250-6-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
 Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1251-6-ND.
IC REG LDO 150MA 2.5V 1% SOT23-5 - MIC5205-2.5YM5 TR
 Order 'ic reg ldo 150ma 2.5v 1% sot23-5 - MIC5205-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1257-6-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5205-3.0YM5 TR
 Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5205-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1258-6-ND.
IC REG LDO 150MA 3.3V 1% SOT23-5 - MIC5205-3.3YM5 TR
 Order 'ic reg ldo 150ma 3.3v 1% sot23-5 - MIC5205-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1259-6-ND.
IC REG LDO 150MA 3.6V 1% SOT23-5 - MIC5205-3.6YM5 TR
 Order 'ic reg ldo 150ma 3.6v 1% sot23-5 - MIC5205-3.6YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1260-6-ND.
IC REG LDO 150MA 5.0V 1% SOT23-5 - MIC5205-5.0YM5 TR
 Order 'ic reg ldo 150ma 5.0v 1% sot23-5 - MIC5205-5.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1261-6-ND.
IC REG LDO 150MA ADJ 1% SOT23-5 - MIC5205YM5 TR
 Order 'ic reg ldo 150ma adj 1% sot23-5 - MIC5205YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1262-6-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5206-3.0YM5 TR
 Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5206-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1263-6-ND.
IC REG LDO 150MA 3.2V 1% SOT23-5 - MIC5206-3.2YM5 TR
 Order 'ic reg ldo 150ma 3.2v 1% sot23-5 - MIC5206-3.2YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1264-6-ND.
IC REG LDO 150MA 4.0V 1% SOT23-5 - MIC5206-4.0YM5 TR
 Order 'ic reg ldo 150ma 4.0v 1% sot23-5 - MIC5206-4.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1265-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO 1.5V 1.5A LN 16TSSOP - LT1963AEFE-1.5#PBF Next: IC REG LDO 1.5V 1.5A LN 16TSSOP - LT1963EFE-1.5#PBF