IC SW REG 1.5A ADJ STP-DWN 8SOIC - LT1376HVCS8#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1376HVCS8#TRPBF-ND |
2500 |
3.80001 |
Extended Price
9500.02 |
| Manufacturer Part Number | LT1376HVCS8#TRPBF | |||
| Description | IC SW REG 1.5A ADJ STP-DWN 8SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1376HVCS8#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.5 ~ 12V |
| Voltage - Output | - |
| Current - Output | 1.5A |
| Output Power | 370mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1376HVCS8#TRPBF LT1376HVCS8#TRPBF |
LT1376HVCS8#TRPBF Specification Sheet
IC SW REG 1.5A ADJ STP-DWN 8SOIC - LT1376HVCS8#TRPBF (LT1376HVCS8#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG 1.5A ADJ STP-DWN 8SOIC - LT1376HVCS8
Order 'ic sw reg 1.5a adj stp-dwn 8soic - LT1376HVCS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1376HVCS8-ND.
IC SW REG 4.5A ADJ STP-DWN 8SOIC - LT1374CS8
Order 'ic sw reg 4.5a adj stp-dwn 8soic - LT1374CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374CS8-ND.
IC SW REG 4.5A ADJ STP-DWN 8SOIC - LT1374CS8#PBF
Order 'ic sw reg 4.5a adj stp-dwn 8soic - LT1374CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374CS8#PBF-ND.
IC SW REG 4.5A ADJ STP-DWN 8SOIC - LT1374CS8-SYNC
Order 'ic sw reg 4.5a adj stp-dwn 8soic - LT1374CS8-SYNC' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374CS8-SYNC-ND.
IC SW REG 4.5A ADJ STP-DWN 8SOIC - LT1374CS8-SYNC#PBF
Order 'ic sw reg 4.5a adj stp-dwn 8soic - LT1374CS8-SYNC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374CS8-SYNC#PBF-ND.
IC SW REG 4.5A ADJ STP-DWN 8SOIC - LT1374CS8-SYNC#TRPBF
Order 'ic sw reg 4.5a adj stp-dwn 8soic - LT1374CS8-SYNC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374CS8-SYNC#TRPBF-ND.
IC SW REG 4.5A ADJ STP-DWN 8SOIC - LT1374CS8#TRPBF
Order 'ic sw reg 4.5a adj stp-dwn 8soic - LT1374CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374CS8#TRPBF-ND.
IC SW REG 4.5A ADJ STP-DWN 8SOIC - LT1374IS8-SYNC
Order 'ic sw reg 4.5a adj stp-dwn 8soic - LT1374IS8-SYNC' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374IS8-SYNC-ND.
IC SW REG 4.5A ADJ STP-DWN 8SOIC - LT1374IS8-SYNC#PBF
Order 'ic sw reg 4.5a adj stp-dwn 8soic - LT1374IS8-SYNC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1374IS8-SYNC#PBF-ND.
IC SW REG 1.5A ADJ STP-DWN 8SOIC - LT1375CS8
Order 'ic sw reg 1.5a adj stp-dwn 8soic - LT1375CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375CS8-ND.
IC SW REG 1.5A ADJ STP-DWN 8SOIC - LT1375CS8#PBF
Order 'ic sw reg 1.5a adj stp-dwn 8soic - LT1375CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375CS8#PBF-ND.
IC SW REG 1.5A ADJ STP-DWN 8SOIC - LT1375CS8#TRPBF
Order 'ic sw reg 1.5a adj stp-dwn 8soic - LT1375CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375CS8#TRPBF-ND.
IC SW REG 1.5A ADJ STP-DWN 8SOIC - LT1375HVCS8
Order 'ic sw reg 1.5a adj stp-dwn 8soic - LT1375HVCS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375HVCS8-ND.
IC SW REG 1.5A ADJ STP-DWN 8SOIC - LT1375HVCS8#PBF
Order 'ic sw reg 1.5a adj stp-dwn 8soic - LT1375HVCS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375HVCS8#PBF-ND.
IC SW REG 1.5A ADJ STP-DWN 8SOIC - LT1375HVCS8#TRPBF
Order 'ic sw reg 1.5a adj stp-dwn 8soic - LT1375HVCS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1375HVCS8#TRPBF-ND.
Send this link via E-Mail
Help With This Screen