PC BOARD 3.94-6.3" PPH W/2MM J1 - 8017J1
| Digi-Key Part Number | V1253-ND |
1 10 25 |
28.77000 25.29600 22.45040 |
Extended Price
28.77 252.96 561.26 |
| Manufacturer Part Number | 8017J1 | |||
| Description | PC BOARD 3.94-6.3" PPH W/2MM J1 | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8017J1 |
| Vendor | Vector Electronics & Technology Inc. |
| Category | Breadboards, PC Boards, Card Racks |
| Type | Prototyping, Pre-Drilled with Card Edge |
| Structure | Pad per Hole with Plated Through Holes |
| Board Thickness | 0.062 in [Nom] |
| Length | 6.300 in [Nom] |
| Width | 3.940 in [Nom] |
| Through Hole Size | 0.025 in [Nom] |
| Material | FR4 |
| Lead Free Status | Lead Free |
| Other Names |
8017J1 8017J1 V1253 ND V1253ND V1253 |
8017J1 Specification Sheet
PC BOARD 3.94-6.3" PPH W/2MM J1 - 8017J1 (V1253-ND)
Related parts:PC BOARD 3.94-6.3" PPH W/2MM J1 - 8017J1
Order 'pc board 3.94-6.3" pph w/2mm j1 - 8017J1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1253-ND.
PC BOARD IBM PC,XT PPH 4.2X13.25 - 4613-3
Order 'pc board ibm pc,xt pph 4.2x13.25 - 4613-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1038-ND.
PC BOARD EISA PPH 4.5X13.25 - 4619-3
Order 'pc board eisa pph 4.5x13.25 - 4619-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1107-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X9.6 - 3677
Order 'pc board 3-hole sldr pad 4.5x9.6 - 3677' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1019-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 3677-2
Order 'pc board 3-hole sldr pad 4.5x6.5 - 3677-2' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1020-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 4112-4
Order 'pc board 3-hole sldr pad 4.5x6.5 - 4112-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1031-ND.
PC BOARD 3-HOLE SLDR PAD IBM AT - 4617
Order 'pc board 3-hole sldr pad ibm at - 4617' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1039-ND.
PC BOARD IBM AT/ISA PAD-PER-HOLE - 4617-3
Order 'pc board ibm at/isa pad-per-hole - 4617-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1041-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 8001
Order 'pc board 3-hole sldr pad 4.5x6.5 - 8001' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1044-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 4610
Order 'pc board 3-hole sldr pad 4.5x6.5 - 4610' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1111-ND.
PC BOARD STD PAD-PER-HOLE4.5X6.5 - 4610-3
Order 'pc board std pad-per-hole4.5x6.5 - 4610-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1114-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X9.6 - 4112
Order 'pc board 3-hole sldr pad 4.5x9.6 - 4112' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1128-ND.
PC BOARD S-100 PPH 10.0X5.3 - 8801-6
Order 'pc board s-100 pph 10.0x5.3 - 8801-6' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1134-ND.
PC BOARD 3UX160MM VOLT/GND PLANE - E160-3U-3
Order 'pc board 3ux160mm volt/gnd plane - E160-3U-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1223-ND.
PC BOARD PAD-PER-HOLE 3.94X6.3 - 4614-3
Order 'pc board pad-per-hole 3.94x6.3 - 4614-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1225-ND.
Send this link via E-Mail
Help With This Screen