RES .050 OHM 100W 5% TO-247 - LTO100FR0500JTE3
| Digi-Key Part Number | LT100J-.050-ND |
1 10 25 50 100 200 |
10.68000 9.87600 9.47280 9.06980 8.06200 6.04650 |
Extended Price
10.68 98.76 236.82 453.49 806.20 1209.30 |
| Manufacturer Part Number | LTO100FR0500JTE3 | |||
| Description | RES .050 OHM 100W 5% TO-247 | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTO100FR0500JTE3 |
| Vendor | Vishay/Sfernice |
| Category | Resistors |
| Resistance In Ohms | 0.05 |
| Power (Watts) | 100W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | TO-247 |
| Packaging | Tube |
| Composition | Thick Film |
| Voltage - Working | 375V |
| Temperature Coefficient | ±700ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTO100FR0500JTE3 LTO100FR0500JTE3 LT100J 050 ND LT100J050ND LT100J-.050 |
LTO100FR0500JTE3 Specification Sheet
RES .050 OHM 100W 5% TO-247 - LTO100FR0500JTE3 (LT100J-.050-ND)
Related parts:RES .050 OHM 100W 5% TO-247 - LTO100FR0500JTE3
Order 'res .050 ohm 100w 5% to-247 - LTO100FR0500JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J-.050-ND.
RES .015 OHM 100W 5% TO-247 - LTO100FR0150JTE3
Order 'res .015 ohm 100w 5% to-247 - LTO100FR0150JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J-.015-ND.
RES .022 OHM 100W 5% TO-247 - LTO100FR0220JTE3
Order 'res .022 ohm 100w 5% to-247 - LTO100FR0220JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J-.022-ND.
RES .047 OHM 100W 5% TO-247 - LTO100FR0470JTE3
Order 'res .047 ohm 100w 5% to-247 - LTO100FR0470JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J-.047-ND.
RES .10 OHM 100W 5% TO-247 - LTO100FR1000JTE3
Order 'res .10 ohm 100w 5% to-247 - LTO100FR1000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J-.10-ND.
RES 1.0 OHM 100W 5% TO-247 - LTO100F1R000JTE3
Order 'res 1.0 ohm 100w 5% to-247 - LTO100F1R000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J-1.0-ND.
RES 10 OHM 100W 5% TO-247 - LTO100F10R00JTE3
Order 'res 10 ohm 100w 5% to-247 - LTO100F10R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J-10-ND.
RES 100 OHM 100W 5% TO-247 - LTO100F100R0JTE3
Order 'res 100 ohm 100w 5% to-247 - LTO100F100R0JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J-100-ND.
RES 15 OHM 100W 5% TO-247 - LTO100F15R00JTE3
Order 'res 15 ohm 100w 5% to-247 - LTO100F15R00JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J-15-ND.
RES 4.7 OHM 100W 5% TO-247 - LTO100F4R700JTE3
Order 'res 4.7 ohm 100w 5% to-247 - LTO100F4R700JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J-4.7-ND.
RES 1.0K OHM 100W 5% TO-247 - LTO100F10000JTE3
Order 'res 1.0k ohm 100w 5% to-247 - LTO100F10000JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J1.0K-ND.
RES 10K OHM 100W 5% TO-247 - LTO100F10001JTE3
Order 'res 10k ohm 100w 5% to-247 - LTO100F10001JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT100J10K-ND.
RES .050 OHM 30W 5% TO-220 - LTO030FR0500JTE3
Order 'res .050 ohm 30w 5% to-220 - LTO030FR0500JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT30J-.050-ND.
RES .050 OHM 50W 5% TO-220 - LTO050FR0500JTE3
Order 'res .050 ohm 50w 5% to-220 - LTO050FR0500JTE3' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number LT50J-.050-ND.
RES .050 OHM 50W 5% TO-220 - RTO050FR0500JTE1
Order 'res .050 ohm 50w 5% to-220 - RTO050FR0500JTE1' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number RT50J-.050-ND.
Send this link via E-Mail
Help With This Screen