CONN EDGECARD 40POS R/A .050 SLD - ABB20DHAT - Connectors
| Digi-Key Part Number | ABB20DHAT-ND |
10 |
22.50000 |
Extended Price
225.00 |
| Manufacturer Part Number | ABB20DHAT | |||
| Description | CONN EDGECARD 40POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB20DHAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB20DHAT ABB20DHAT |
ABB20DHAT Specification Sheet
CONN EDGECARD 40POS R/A .050 SLD - ABB20DHAT (ABB20DHAT-ND) - Connectors
Related parts Connectors :CONN EDGECARD 40POS R/A .050 SLD - ABB20DHAT
Order 'conn edgecard 40pos r/a .050 sld - ABB20DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHAT-ND.
CONN EDGECARD 40POS R/A .050 SLD - ABB20DHAD
Order 'conn edgecard 40pos r/a .050 sld - ABB20DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHAD-ND.
CONN EDGECARD 40POS R/A .050 SLD - ABB20DHAN
Order 'conn edgecard 40pos r/a .050 sld - ABB20DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHAN-ND.
CONN EDGECARD 40POS R/A .050 SLD - ABB20DHAR
Order 'conn edgecard 40pos r/a .050 sld - ABB20DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHAR-ND.
CONN EDGECARD 40POS R/A .050 SLD - ABB20DHAS
Order 'conn edgecard 40pos r/a .050 sld - ABB20DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHAS-ND.
CONN EDGECARD 40POS R/A .050 SLD - ABB20DHBD
Order 'conn edgecard 40pos r/a .050 sld - ABB20DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHBD-ND.
CONN EDGECARD 40POS R/A .050 SLD - ABB20DHBN
Order 'conn edgecard 40pos r/a .050 sld - ABB20DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHBN-ND.
CONN EDGECARD 40POS R/A .050 SLD - ABB20DHBR
Order 'conn edgecard 40pos r/a .050 sld - ABB20DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHBR-ND.
CONN EDGECARD 40POS R/A .050 SLD - ABB20DHBS
Order 'conn edgecard 40pos r/a .050 sld - ABB20DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHBS-ND.
CONN EDGECARD 40POS R/A .050 SLD - ABB20DHBT
Order 'conn edgecard 40pos r/a .050 sld - ABB20DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHBT-ND.
CONN EDGECARD 40POS R/A .050 SLD - GBB20DHAD
Order 'conn edgecard 40pos r/a .050 sld - GBB20DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB20DHAD-ND.
CONN EDGECARD 40POS R/A .050 SLD - GBB20DHAN
Order 'conn edgecard 40pos r/a .050 sld - GBB20DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB20DHAN-ND.
CONN EDGECARD 40POS R/A .050 SLD - GBB20DHAR
Order 'conn edgecard 40pos r/a .050 sld - GBB20DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB20DHAR-ND.
CONN EDGECARD 40POS R/A .050 SLD - GBB20DHAS
Order 'conn edgecard 40pos r/a .050 sld - GBB20DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB20DHAS-ND.
CONN EDGECARD 40POS R/A .050 SLD - GBB20DHAT
Order 'conn edgecard 40pos r/a .050 sld - GBB20DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB20DHAT-ND.
Send this link via E-Mail
Help With This Screen
