CONN CARD EXTEND 36POS .050" - ABB18DHRR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB18DHRR
| Digi-Key Part Number | ABB18DHRR-ND |
10 |
10.33500 |
Extended Price
103.35 |
| Manufacturer Part Number | ABB18DHRR | |||
| Description | CONN CARD EXTEND 36POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB18DHRR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Lock, Card Extender |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB18DHRR ABB18DHRR |
ABB18DHRR Specification Sheet
CONN CARD EXTEND 36POS .050" - ABB18DHRR (ABB18DHRR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB18DHRRCONN CARD EXTEND 36POS .050" - ABB18DHRR
Order 'conn card extend 36pos .050" - ABB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRR-ND.
CONN CARD EXTEND 36POS .050" - ABB18DHRD
Order 'conn card extend 36pos .050" - ABB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRD-ND.
CONN CARD EXTEND 36POS .050" - ABB18DHRN
Order 'conn card extend 36pos .050" - ABB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRN-ND.
CONN CARD EXTEND 36POS .050" - ABB18DHRT
Order 'conn card extend 36pos .050" - ABB18DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRT-ND.
CONN CARD EXTEND 36POS .050" - ACB18DHRD
Order 'conn card extend 36pos .050" - ACB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRD-ND.
CONN CARD EXTEND 36POS .050" - ACB18DHRN
Order 'conn card extend 36pos .050" - ACB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRN-ND.
CONN CARD EXTEND 36POS .050" - ACB18DHRR
Order 'conn card extend 36pos .050" - ACB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRR-ND.
CONN CARD EXTEND 36POS .050" - ACB18DHRT
Order 'conn card extend 36pos .050" - ACB18DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRT-ND.
CONN CARD EXTEND 36POS .050" SLD - GBB18DHRD
Order 'conn card extend 36pos .050" sld - GBB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRD-ND.
CONN CARD EXTEND 36POS .050" SLD - GBB18DHRN
Order 'conn card extend 36pos .050" sld - GBB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRN-ND.
CONN CARD EXTEND 36POS .050" SLD - GBB18DHRR
Order 'conn card extend 36pos .050" sld - GBB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRR-ND.
CONN CARD EXTEND 36POS .050" SLD - GBB18DHRT
Order 'conn card extend 36pos .050" sld - GBB18DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRT-ND.
CONN CARD EXTEND 36POS .050" SLD - GCB18DHRD
Order 'conn card extend 36pos .050" sld - GCB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB18DHRD-ND.
CONN CARD EXTEND 36POS .050" SLD - GCB18DHRN
Order 'conn card extend 36pos .050" sld - GCB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB18DHRN-ND.
CONN CARD EXTEND 36POS .050" SLD - GCB18DHRR
Order 'conn card extend 36pos .050" sld - GCB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB18DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB18DHRR
Send this link via E-Mail
Help With This Screen
