Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB18DHRN
CONN CARD EXTEND 36POS .050" - ABB18DHRN
| Digi-Key Part Number | ABB18DHRN-ND |
10 |
9.36000 |
Extended Price
93.60 |
| Manufacturer Part Number | ABB18DHRN | |||
| Description | CONN CARD EXTEND 36POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB18DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB18DHRN ABB18DHRN |
ABB18DHRN Specification Sheet
CONN CARD EXTEND 36POS .050" - ABB18DHRN (ABB18DHRN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB18DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB18DHRN
Order 'conn card extend 36pos .050" - ABB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB18DHRD
Order 'conn card extend 36pos .050" - ABB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB18DHRR
Order 'conn card extend 36pos .050" - ABB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB18DHRT
Order 'conn card extend 36pos .050" - ABB18DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB18DHRD
Order 'conn card extend 36pos .050" - ACB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB18DHRN
Order 'conn card extend 36pos .050" - ACB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB18DHRR
Order 'conn card extend 36pos .050" - ACB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB18DHRT
Order 'conn card extend 36pos .050" - ACB18DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB18DHRD
Order 'conn card extend 36pos .050" sld - GBB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB18DHRN
Order 'conn card extend 36pos .050" sld - GBB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB18DHRR
Order 'conn card extend 36pos .050" sld - GBB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB18DHRT
Order 'conn card extend 36pos .050" sld - GBB18DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB18DHRD
Order 'conn card extend 36pos .050" sld - GCB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB18DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB18DHRN
Order 'conn card extend 36pos .050" sld - GCB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB18DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB18DHRR
Order 'conn card extend 36pos .050" sld - GCB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB18DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB18DHRN
Send this link via E-Mail
Help With This Screen
