Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB18DHRD

CONN CARD EXTEND 36POS .050" - ABB18DHRD - Connectors

Digi-Key Part Number ABB18DHRD-ND
Price Break
10
Unit Price
9.36000
Extended Price
93.60
Manufacturer Part NumberABB18DHRD
DescriptionCONN CARD EXTEND 36POS .050"
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB18DHRD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB18DHRD
Technical/Catalog InformationABB18DHRD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 36
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB18DHRD
ABB18DHRD

ABB18DHRD Specification Sheet

Image of CONN CARD EXTEND 36POS .050" - ABB18DHRD

CONN CARD EXTEND 36POS .050" - ABB18DHRD (ABB18DHRD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB18DHRD
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB18DHRD
 Order 'conn card extend 36pos .050" - ABB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB18DHRN
 Order 'conn card extend 36pos .050" - ABB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB18DHRR
 Order 'conn card extend 36pos .050" - ABB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB18DHRT
 Order 'conn card extend 36pos .050" - ABB18DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB18DHRD
 Order 'conn card extend 36pos .050" - ACB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB18DHRN
 Order 'conn card extend 36pos .050" - ACB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB18DHRR
 Order 'conn card extend 36pos .050" - ACB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB18DHRT
 Order 'conn card extend 36pos .050" - ACB18DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB18DHRD
 Order 'conn card extend 36pos .050" sld - GBB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB18DHRN
 Order 'conn card extend 36pos .050" sld - GBB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB18DHRR
 Order 'conn card extend 36pos .050" sld - GBB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB18DHRT
 Order 'conn card extend 36pos .050" sld - GBB18DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB18DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB18DHRD
 Order 'conn card extend 36pos .050" sld - GCB18DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB18DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB18DHRN
 Order 'conn card extend 36pos .050" sld - GCB18DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB18DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB18DHRR
 Order 'conn card extend 36pos .050" sld - GCB18DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB18DHRR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB18DHRD
Send this link via E-Mail
Help With This Screen

CONN CARD EXTEND 36POS .050" - ABB18DHRD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EXTEND 34POS 1MM SLD - GCE17DHRT Next: CONN CARD EXTEND 36POS .050" - ABB18DHRN
CONN CARD EXTEND 36POS .050" - ABB18DHRD