Keywords:





CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNR - Connectors

Digi-Key Part Number ABB18DHNR-ND
Price Break
10
Unit Price
10.65000
Extended Price
106.50
Manufacturer Part NumberABB18DHNR
DescriptionCONN EDGECARD 36POS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABB18DHNR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Lock
Number of Positions 36
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB18DHNR
ABB18DHNR

ABB18DHNR Specification Sheet

Image of CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNR

CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNR (ABB18DHNR-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNR
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHNR-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHHD
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHHD-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHHN
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHHN-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHHR
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHHR-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHHT
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHHT-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHLD
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHLD-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHLN
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHLN-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHLR
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHLR-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHLT
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHLT-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHND
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHND-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNN
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHNN-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNT
 Order 'conn edgecard 36pos .050 dip sld - ABB18DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHNT-ND.
CONN EDGECARD 36POS .050 DIP SLD - ACB18DHHD
 Order 'conn edgecard 36pos .050 dip sld - ACB18DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHHD-ND.
CONN EDGECARD 36POS .050 DIP SLD - ACB18DHHN
 Order 'conn edgecard 36pos .050 dip sld - ACB18DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHHN-ND.
CONN EDGECARD 36POS .050 DIP SLD - ACB18DHHR
 Order 'conn edgecard 36pos .050 dip sld - ACB18DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHHR-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNN Next: CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNT
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNR