CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB18DHNN
| Digi-Key Part Number | ABB18DHNN-ND |
10 |
9.67500 |
Extended Price
96.75 |
| Manufacturer Part Number | ABB18DHNN | |||
| Description | CONN EDGECARD 36POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB18DHNN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB18DHNN ABB18DHNN |
ABB18DHNN Specification Sheet
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNN (ABB18DHNN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB18DHNNCONN EDGECARD 36POS .050 DIP SLD - ABB18DHNN
Order 'conn edgecard 36pos .050 dip sld - ABB18DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHNN-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHHD
Order 'conn edgecard 36pos .050 dip sld - ABB18DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHHD-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHHN
Order 'conn edgecard 36pos .050 dip sld - ABB18DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHHN-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHHR
Order 'conn edgecard 36pos .050 dip sld - ABB18DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHHR-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHHT
Order 'conn edgecard 36pos .050 dip sld - ABB18DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHHT-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHLD
Order 'conn edgecard 36pos .050 dip sld - ABB18DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHLD-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHLN
Order 'conn edgecard 36pos .050 dip sld - ABB18DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHLN-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHLR
Order 'conn edgecard 36pos .050 dip sld - ABB18DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHLR-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHLT
Order 'conn edgecard 36pos .050 dip sld - ABB18DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHLT-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHND
Order 'conn edgecard 36pos .050 dip sld - ABB18DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHND-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNR
Order 'conn edgecard 36pos .050 dip sld - ABB18DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHNR-ND.
CONN EDGECARD 36POS .050 DIP SLD - ABB18DHNT
Order 'conn edgecard 36pos .050 dip sld - ABB18DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB18DHNT-ND.
CONN EDGECARD 36POS .050 DIP SLD - ACB18DHHD
Order 'conn edgecard 36pos .050 dip sld - ACB18DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHHD-ND.
CONN EDGECARD 36POS .050 DIP SLD - ACB18DHHN
Order 'conn edgecard 36pos .050 dip sld - ACB18DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHHN-ND.
CONN EDGECARD 36POS .050 DIP SLD - ACB18DHHR
Order 'conn edgecard 36pos .050 dip sld - ACB18DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB18DHNN
Send this link via E-Mail
Help With This Screen
