IC CHARGER LI-ION USB/AC 10-LLP - LM3658SD-B/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3658SD-BCT-ND |
1 25 100 250 500 |
1.55000 1.15000 .85000 .67500 .65000 |
Extended Price
1.55 28.75 85.00 168.75 325.00 |
| Manufacturer Part Number | LM3658SD-B/NOPB | |||
| Description | IC CHARGER LI-ION USB/AC 10-LLP | |||
| Quantity Available | 1880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3658SD-B/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 10-LLP |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.35 V ~ 6 V |
| Drawing Number | 14; SDA10A; ; 10 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3658SD B NOPB LM3658SDBNOPB LM3658SD BCT ND LM3658SDBCTND LM3658SD-BCT |
LM3658SD-B/NOPB Specification Sheet
IC CHARGER LI-ION USB/AC 10-LLP - LM3658SD-B/NOPB (LM3658SD-BCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CHARGER LI-ION USB/AC 10-LLP - LM3658SD-A/NOPB
Order 'ic charger li-ion usb/ac 10-llp - LM3658SD-A/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3658SD-ACT-ND.
IC CHARGER LI-ION USB/AC 10-LLP - LM3658SD-A/NOPB
Order 'ic charger li-ion usb/ac 10-llp - LM3658SD-A/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3658SD-ADKR-ND.
IC CHARGER LI-ION USB/AC 10-LLP - LM3658SD-A/NOPB
Order 'ic charger li-ion usb/ac 10-llp - LM3658SD-A/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3658SD-ATR-ND.
IC CHARGER LI-ION USB/AC 10-LLP - LM3658SD-B/NOPB
Order 'ic charger li-ion usb/ac 10-llp - LM3658SD-B/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3658SD-BCT-ND.
IC CHARGER LI-ION USB/AC 10-LLP - LM3658SD-B/NOPB
Order 'ic charger li-ion usb/ac 10-llp - LM3658SD-B/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3658SD-BDKR-ND.
IC CHARGER LI-ION USB/AC 10-LLP - LM3658SD-B/NOPB
Order 'ic charger li-ion usb/ac 10-llp - LM3658SD-B/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3658SD-BTR-ND.
IC CHARGER LI-ION USB/AC 10-LLP - LM3658SDX-A/NOPB
Order 'ic charger li-ion usb/ac 10-llp - LM3658SDX-A/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3658SDX-A-ND.
IC CHARGER LI-ION USB/AC 10-LLP - LM3658SDX-B/NOPB
Order 'ic charger li-ion usb/ac 10-llp - LM3658SDX-B/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3658SDX-B-ND.
IC CHARGER LI-ION 10-MSOP - LTC4080EMSE#PBF
Order 'ic charger li-ion 10-msop - LTC4080EMSE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4080EMSE#PBF-ND.
IC CHARGER LI-ION 10-DFN - LTC4080EDD#PBF
Order 'ic charger li-ion 10-dfn - LTC4080EDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4080EDD#PBF-ND.
IC CHARGER LI-ION 10-DFN - LTC4080EDD#TRPBF
Order 'ic charger li-ion 10-dfn - LTC4080EDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4080EDD#TRPBF-ND.
IC CHARGER LI-ION 10-MSOP - LTC4080EMSE#TRPBF
Order 'ic charger li-ion 10-msop - LTC4080EMSE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4080EMSE#TRPBF-ND.
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB
Order 'ic usb/ac li-ion charger 10-llp - LM3658SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3658SDCT-ND.
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB
Order 'ic usb/ac li-ion charger 10-llp - LM3658SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3658SDTR-ND.
IC USB/AC LI-ION CHARGER 10-LLP - LM3658SD/NOPB
Order 'ic usb/ac li-ion charger 10-llp - LM3658SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3658SDDKR-ND.
Send this link via E-Mail
Help With This Screen
