Keywords:





IC BUCK SYNC 1.2V/2.5V .6A 16LLP - LM3370SD-3013/NOPB - Integrated Circuits (ICs)

National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.7 ~ 5.5 V LM3370SD-3013/NOPB

Digi-Key Part Number LM3370SD-3013TR-ND
Price Break
1000
5000
10000
Unit Price
1.56240
1.51900
1.48800
Extended Price
1562.40
7595.00
14880.00
Manufacturer Part NumberLM3370SD-3013/NOPB
DescriptionIC BUCK SYNC 1.2V/2.5V .6A 16LLP
Quantity Available 1000
All prices are in USD

Purchase National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.7 ~ 5.5 V LM3370SD-3013/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.7 ~ 5.5 V LM3370SD-3013/NOPB
Technical/Catalog InformationLM3370SD-3013/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs2
Voltage - Input2.7 ~ 5.5 V
Voltage - Output1.2V, 2.5V
Current - Output600mA
Power - Output1.54W
Package / Case16-LLP
PackagingTape & Reel (TR)
Internal Switch(s)Yes
SynchronousYes
Rds (On)240 mOhm (N-Chan), 390 mOhm (P-Chan)
Operating Temperature-30°C ~ 85°C
Frequency - Switching2MHz
Drawing Number14; SDA16B; ; 16
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM3370SD 3013 NOPB
LM3370SD3013NOPB
LM3370SD 3013TR ND
LM3370SD3013TRND
LM3370SD-3013TR

LM3370SD-3013/NOPB Specification Sheet

Image of IC BUCK SYNC 1.2V/2.5V .6A 16LLP - LM3370SD-3013/NOPB

IC BUCK SYNC 1.2V/2.5V .6A 16LLP - LM3370SD-3013/NOPB (LM3370SD-3013TR-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.7 ~ 5.5 V LM3370SD-3013/NOPB
IC BUCK SYNC 1.2V/2.5V .6A 16LLP - LM3370SD-3013/NOPB
 Order 'ic buck sync 1.2v/2.5v .6a 16llp - LM3370SD-3013/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3370SD-3013CT-ND.
IC BUCK SYNC 1.2V/2.5V .6A 16LLP - LM3370SD-3013/NOPB
 Order 'ic buck sync 1.2v/2.5v .6a 16llp - LM3370SD-3013/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3370SD-3013TR-ND.
IC BUCK SYNC 1.2V/2.5V .6A 16LLP - LM3370SD-3013/NOPB
 Order 'ic buck sync 1.2v/2.5v .6a 16llp - LM3370SD-3013/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3370SD-3013DKR-ND.
IC BUCK SYNC 1.2V/3.3V .6A 16LLP - LM3370SD-3021/NOPB
 Order 'ic buck sync 1.2v/3.3v .6a 16llp - LM3370SD-3021/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3370SD-3021CT-ND.
IC BUCK SYNC 1.2V/3.3V .6A 16LLP - LM3370SD-3021/NOPB
 Order 'ic buck sync 1.2v/3.3v .6a 16llp - LM3370SD-3021/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3370SD-3021DKR-ND.
IC BUCK SYNC ADJ 6A 6LLP - LM1771TSD/NOPB
 Order 'ic buck sync adj 6a 6llp - LM1771TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1771TSDCT-ND.
IC CONV DC/DC DUAL STPDN 16-LLP - LM3370SDX-3013/NOPB
 Order 'ic conv dc/dc dual stpdn 16-llp - LM3370SDX-3013/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3370SDX-3013-ND.
IC BUCK SYNC 1.2V/3.3V 10TMLF - MIC23250-S4YMT TR
 Order 'ic buck sync 1.2v/3.3v 10tmlf - MIC23250-S4YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3561-1-ND.
IC BUCK SYNC 1.2V/3.3V 10TMLF - MIC23250-S4YMT TR
 Order 'ic buck sync 1.2v/3.3v 10tmlf - MIC23250-S4YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3561-2-ND.
IC BUCK SYNC 1.2V/3.3V 10TMLF - MIC23250-S4YMT TR
 Order 'ic buck sync 1.2v/3.3v 10tmlf - MIC23250-S4YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3561-6-ND.
IC REF PREC MCRPWR 2.5V SOT23-5 - LM4128AMF-2.5/NOPB
 Order 'ic ref prec mcrpwr 2.5v sot23-5 - LM4128AMF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4128AMF-2.5DKR-ND.
IC REF PREC MICRO 2.5V SOT23-5 - LM4128BMF-2.5/NOPB
 Order 'ic ref prec micro 2.5v sot23-5 - LM4128BMF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4128BMF-2.5DKR-ND.
IC REF PREC MICRO 2.5V SOT23-5 - LM4128CMF-2.5/NOPB
 Order 'ic ref prec micro 2.5v sot23-5 - LM4128CMF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4128CMF-2.5DKR-ND.
IC REF PREC MICRO 2.5V SOT23-5 - LM4128DMF-2.5/NOPB
 Order 'ic ref prec micro 2.5v sot23-5 - LM4128DMF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4128DMF-2.5DKR-ND.
IC REF PREC LDO 2.5V SOT23-5 - LM4132AMF-2.5/NOPB
 Order 'ic ref prec ldo 2.5v sot23-5 - LM4132AMF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4132AMF-2.5DKR-ND.

Options for National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 600mA 2.7 ~ 5.5 V LM3370SD-3013/NOPB
Send this link via E-Mail
Help With This Screen

IC BUCK SYNC 1.2V/2.5V .6A 16LLP - LM3370SD-3013/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC BUCK SYNC 1.2V/2.5V .6A 16LLP - LM3370SD-3013/NOPB Next: IC BUCK SYNC 1.2V/2.5V .6A 16LLP - LM3370SD-3013/NOPB
IC BUCK SYNC 1.2V/2.5V .6A 16LLP - LM3370SD-3013/NOPB