PC BOARD 3UX160MM VOLT/GND PLANE - E160-3U-3 - Breadboards, PC Boards, Card Racks
| Digi-Key Part Number | V1223-ND |
1 10 25 |
29.90000 26.28800 23.33080 |
Extended Price
29.90 262.88 583.27 |
| Manufacturer Part Number | E160-3U-3 | |||
| Description | PC BOARD 3UX160MM VOLT/GND PLANE | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E160-3U-3 |
| Vendor | Vector Electronics & Technology Inc. |
| Category | Breadboards, PC Boards, Card Racks |
| Type | Prototyping, Pre-Drilled |
| Structure | Ground Plane |
| Board Thickness | 1/16 in [Nom] |
| Length | 3.940 in [Nom] |
| Width | 6.300 in [Nom] |
| Through Hole Size | 0.042 in [Nom] |
| Material | FR4 |
| A | 3.940 in [Nom] |
| B | 6.300 in [Nom] |
| Other Names |
E160 3U 3 E1603U3 V1223 ND V1223ND V1223 |
PC BOARD 3UX160MM VOLT/GND PLANE - E160-3U-3 (V1223-ND) - Breadboards, PC Boards, Card Racks
Related parts Breadboards, PC Boards, Card Racks:PC BOARD 3UX160MM VOLT/GND PLANE - E160-3U-3
Order 'pc board 3ux160mm volt/gnd plane - E160-3U-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1223-ND.
PC BOARD 6UX160MM VOLT/GND PLANE - E160-6U-3
Order 'pc board 6ux160mm volt/gnd plane - E160-6U-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1227-ND.
PC BOARD 6UX220MM VOLT/GND PLANE - E220-6U-3
Order 'pc board 6ux220mm volt/gnd plane - E220-6U-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1231-ND.
PC BOARD 9UX280MM VOLT/GND PLANE - E280-9U-3
Order 'pc board 9ux280mm volt/gnd plane - E280-9U-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1232-ND.
PC BOARD 3UX160MM PPH W/BUSES - E160-3U-1
Order 'pc board 3ux160mm pph w/buses - E160-3U-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1222-ND.
PC BOARD 3UX160MM PPH W/BUSES - E160-3U-2
Order 'pc board 3ux160mm pph w/buses - E160-3U-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number E160-3U-2-ND.
PLUGBORD VOLT-GND PLANE - 4493-1
Order 'plugbord volt-gnd plane - 4493-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1133-ND.
PC BOARD 6UX160MM PPH W/BUSES - E160-6U-1
Order 'pc board 6ux160mm pph w/buses - E160-6U-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1226-ND.
BACKPLANE CPCI 8SLOT FOR 3U CARD - CPCIBP8-3
Order 'backplane cpci 8slot for 3u card - CPCIBP8-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CPCIBP8-3-ND.
BACKPLANE 8 SLOT 3U FOR CPCI - CPCIBPS18-3-32
Order 'backplane 8 slot 3u for cpci - CPCIBPS18-3-32' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1185-ND.
PC BOARD IBM PC,XT PPH 4.2X13.25 - 4613-3
Order 'pc board ibm pc,xt pph 4.2x13.25 - 4613-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1038-ND.
PC BOARD 3-HOLE SLDR PAD IBM AT - 4617
Order 'pc board 3-hole sldr pad ibm at - 4617' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1039-ND.
PC BOARD IBM AT/ISA PAD-PER-HOLE - 4617-3
Order 'pc board ibm at/isa pad-per-hole - 4617-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1041-ND.
PC BOARD 3HOLE SLDR PAD 3UX160MM - 4614
Order 'pc board 3hole sldr pad 3ux160mm - 4614' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1224-ND.
PC BOARD PAD-PER-HOLE 3.94X6.3 - 4614-3
Order 'pc board pad-per-hole 3.94x6.3 - 4614-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1225-ND.
Send this link via E-Mail
Help With This Screen