CAP CER 8200PF 50V X7R 10% 0603 - LD035C822KAB2A - Capacitors
| Digi-Key Part Number | LD035C822KAB2A-ND |
8000 |
.15575 |
Extended Price
1246.00 |
| Manufacturer Part Number | LD035C822KAB2A | |||
| Description | CAP CER 8200PF 50V X7R 10% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LD035C822KAB2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 8200pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LD035C822KAB2A LD035C822KAB2A |
LD035C822KAB2A Specification Sheet
CAP CER 8200PF 50V X7R 10% 0603 - LD035C822KAB2A (LD035C822KAB2A-ND) - Capacitors
Related parts Capacitors :CAP CER 8200PF 50V X7R 10% 0603 - LD035C822KAB2A
Order 'cap cer 8200pf 50v x7r 10% 0603 - LD035C822KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C822KAB2A-ND.
CAP CER 8200PF 100V X7R 10% 0603 - 06031C822KAT2A
Order 'cap cer 8200pf 100v x7r 10% 0603 - 06031C822KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5004-2-ND.
CAP CER .10UF 50V X7R 10% 0603 - 06035C104KAT2A
Order 'cap cer .10uf 50v x7r 10% 0603 - 06035C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5052-2-ND.
CAP CER 8200PF 100V X7R 10% 0603 - LD031C822KAB2A
Order 'cap cer 8200pf 100v x7r 10% 0603 - LD031C822KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C822KAB2A-ND.
CAP CER 100PF 50V X7R 10% 0603 - LD035C101KAB2A
Order 'cap cer 100pf 50v x7r 10% 0603 - LD035C101KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C101KAB2A-ND.
CAP CER 1000PF 50V X7R 10% 0603 - LD035C102KAB2A
Order 'cap cer 1000pf 50v x7r 10% 0603 - LD035C102KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C102KAB2A-ND.
CAP CER 1000PF 50V X7R 10% 0603 - LD035C102KAB9A
Order 'cap cer 1000pf 50v x7r 10% 0603 - LD035C102KAB9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C102KAB9A-ND.
CAP CER 10000PF 50V X7R 10% 0603 - LD035C103KAB2A
Order 'cap cer 10000pf 50v x7r 10% 0603 - LD035C103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C103KAB2A-ND.
CAP CER 10000PF 50V X7R 10% 0603 - LD035C103KAB2C
Order 'cap cer 10000pf 50v x7r 10% 0603 - LD035C103KAB2C' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C103KAB2C-ND.
CAP CER 10000PF 50V X7R 10% 0603 - LD035C103KAB4A
Order 'cap cer 10000pf 50v x7r 10% 0603 - LD035C103KAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C103KAB4A-ND.
CAP CER .10UF 50V X7R 10% 0603 - LD035C104KAB2A
Order 'cap cer .10uf 50v x7r 10% 0603 - LD035C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5794-2-ND.
CAP CER .10UF 50V X7R 10% 0603 - LD035C104KAB9A
Order 'cap cer .10uf 50v x7r 10% 0603 - LD035C104KAB9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C104KAB9A-ND.
CAP CER 120PF 50V X7R 10% 0603 - LD035C121KAB2A
Order 'cap cer 120pf 50v x7r 10% 0603 - LD035C121KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C121KAB2A-ND.
CAP CER 1500PF 50V X7R 10% 0603 - LD035C152KAB2A
Order 'cap cer 1500pf 50v x7r 10% 0603 - LD035C152KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C152KAB2A-ND.
CAP CER 15000PF 50V X7R 10% 0603 - LD035C153KAB2A
Order 'cap cer 15000pf 50v x7r 10% 0603 - LD035C153KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C153KAB2A-ND.
Send this link via E-Mail
Help With This Screen
