Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB15DHRD
CONN CARD EXTEND 30POS .050" - ABB15DHRD - Connectors
| Digi-Key Part Number | ABB15DHRD-ND |
10 |
8.67000 |
Extended Price
86.70 |
| Manufacturer Part Number | ABB15DHRD | |||
| Description | CONN CARD EXTEND 30POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB15DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB15DHRD ABB15DHRD |
ABB15DHRD Specification Sheet
CONN CARD EXTEND 30POS .050" - ABB15DHRD (ABB15DHRD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB15DHRDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB15DHRD
Order 'conn card extend 30pos .050" - ABB15DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB15DHRN
Order 'conn card extend 30pos .050" - ABB15DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB15DHRR
Order 'conn card extend 30pos .050" - ABB15DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB15DHRT
Order 'conn card extend 30pos .050" - ABB15DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB15DHRD
Order 'conn card extend 30pos .050" - ACB15DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB15DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB15DHRN
Order 'conn card extend 30pos .050" - ACB15DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB15DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB15DHRR
Order 'conn card extend 30pos .050" - ACB15DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB15DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB15DHRT
Order 'conn card extend 30pos .050" - ACB15DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB15DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB15DHRD
Order 'conn card extend 30pos .050" sld - GBB15DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB15DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB15DHRN
Order 'conn card extend 30pos .050" sld - GBB15DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB15DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB15DHRR
Order 'conn card extend 30pos .050" sld - GBB15DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB15DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB15DHRT
Order 'conn card extend 30pos .050" sld - GBB15DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB15DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB15DHRD
Order 'conn card extend 30pos .050" sld - GCB15DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB15DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB15DHRN
Order 'conn card extend 30pos .050" sld - GCB15DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB15DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB15DHRR
Order 'conn card extend 30pos .050" sld - GCB15DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB15DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB15DHRD
Send this link via E-Mail
Help With This Screen
