Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHLT
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHLT - Connectors
| Digi-Key Part Number | ABB15DHLT-ND |
10 |
9.57000 |
Extended Price
95.70 |
| Manufacturer Part Number | ABB15DHLT | |||
| Description | CONN EDGECARD 30POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB15DHLT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB15DHLT ABB15DHLT |
ABB15DHLT Specification Sheet
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHLT (ABB15DHLT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHLTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHLT
Order 'conn edgecard 30pos .050 dip sld - ABB15DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHHD
Order 'conn edgecard 30pos .050 dip sld - ABB15DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB15DHHN
Order 'conn edgecard 30pos .050 dip sld - ABB15DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB15DHHR
Order 'conn edgecard 30pos .050 dip sld - ABB15DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHHT
Order 'conn edgecard 30pos .050 dip sld - ABB15DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHLD
Order 'conn edgecard 30pos .050 dip sld - ABB15DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB15DHLN
Order 'conn edgecard 30pos .050 dip sld - ABB15DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB15DHLR
Order 'conn edgecard 30pos .050 dip sld - ABB15DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHND
Order 'conn edgecard 30pos .050 dip sld - ABB15DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB15DHNN
Order 'conn edgecard 30pos .050 dip sld - ABB15DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB15DHNR
Order 'conn edgecard 30pos .050 dip sld - ABB15DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHNT
Order 'conn edgecard 30pos .050 dip sld - ABB15DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHHD
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHHN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHHR
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHLT
Send this link via E-Mail
Help With This Screen
