Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PC BOARD EISA PGA-DIP 4.5X13.25' - 4619-5

Digi-Key Part Number V1139-ND
Price Break
1
10
25
Unit Price
295.22000
259.53600
230.33840
Extended Price
295.22
2595.36
5758.46
Manufacturer Part Number4619-5
DescriptionPC BOARD EISA PGA-DIP 4.5X13.25'
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information4619-5
VendorVector Electronics & Technology Inc.
CategoryBreadboards, PC Boards, Card Racks
TypePrototyping, Pre-Drilled
Length13.250 in [Nom]
Width4.500 in [Nom]
Pitch0.050 in [Nom]
Through Hole Size0.042 in [Nom]
MaterialEpoxy Glass Composite
A13.250 in [Nom]
B4.500 in [Nom]
Other Names 4619 5
46195
V1139 ND
V1139ND
V1139


Image of PC BOARD EISA PGA-DIP 4.5X13.25' - 4619-5

PC BOARD EISA PGA-DIP 4.5X13.25' - 4619-5 (V1139-ND)

Related parts:
PC BOARD EISA PGA-DIP 4.5X13.25' - 4619-5
 Order 'pc board eisa pga-dip 4.5x13.25' - 4619-5' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1139-ND.
PC BOARD EISA PPH 4.5X13.25 - 4619-3
 Order 'pc board eisa pph 4.5x13.25 - 4619-3' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1107-ND.
PC BOARD 0.1" SPACE FR-4 10"X17" - 169P99WE
 Order 'pc board 0.1" space fr-4 10"x17" - 169P99WE' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V2019-ND.
PC BOARD PPH/GND PLANE 7.0X10.6 - 106P70-4
 Order 'pc board pph/gnd plane 7.0x10.6 - 106P70-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number 106P70-4-ND.
PC BOARD 4"X5" UNCLAD 0.1" - 7100-45
 Order 'pc board 4"x5" unclad 0.1" - 7100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1019-ND.
PC BOARD 4"X5" PTH 0.1" - 8000-45
 Order 'pc board 4"x5" pth 0.1" - 8000-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1022-ND.
PC BOARD 4"X5" PTH/GND 0.1" - 8100-45
 Order 'pc board 4"x5" pth/gnd 0.1" - 8100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1025-ND.
PC BOARD 4"X5" 2XPTH/GND 0.1" - 8200-45
 Order 'pc board 4"x5" 2xpth/gnd 0.1" - 8200-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1028-ND.
PC BOARD 160MM PPH W/BUSES - 4614-4
 Order 'pc board 160mm pph w/buses - 4614-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number 4614-4-ND.
PC BOARD CONTACTS ONLY 4.5X4.5 - 3662-5
 Order 'pc board contacts only 4.5x4.5 - 3662-5' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1017-ND.
PC BOARD CONTACTS ONLY 4.5X9.6 - 3719-4
 Order 'pc board contacts only 4.5x9.6 - 3719-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1028-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 4112-4
 Order 'pc board 3-hole sldr pad 4.5x6.5 - 4112-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1031-ND.
PC BOARD ZIG-ZAG BUSES 4.5X4.5 - 4112-5
 Order 'pc board zig-zag buses 4.5x4.5 - 4112-5' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1032-ND.
PC BOARD PPH/GND PLANE 10.6X18.0 - 106P180-4
 Order 'pc board pph/gnd plane 10.6x18.0 - 106P180-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1116-ND.
PC BOARD IBM AT/ISA VOLTG/GNDPLN - 4617-4
 Order 'pc board ibm at/isa voltg/gndpln - 4617-4' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1137-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PC BOARD COPPER CLAD - 470SR Next: PC BOARD EISA PPH 4.5X13.25 - 4619-3