Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB14DHFN
CONN EDGECARD 28POS .050 SMD - ABB14DHFN
| Digi-Key Part Number | ABB14DHFN-ND |
10 |
9.45000 |
Extended Price
94.50 |
| Manufacturer Part Number | ABB14DHFN | |||
| Description | CONN EDGECARD 28POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB14DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB14DHFN ABB14DHFN |
ABB14DHFN Specification Sheet
CONN EDGECARD 28POS .050 SMD - ABB14DHFN (ABB14DHFN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB14DHFNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB14DHFN
Order 'conn edgecard 28pos .050 smd - ABB14DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB14DHFD
Order 'conn edgecard 28pos .050 smd - ABB14DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB14DHFR
Order 'conn edgecard 28pos .050 smd - ABB14DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB14DHFT
Order 'conn edgecard 28pos .050 smd - ABB14DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB14DHFD
Order 'conn edgecard 28pos .050 smd - ACB14DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB14DHFN
Order 'conn edgecard 28pos .050 smd - ACB14DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB14DHFR
Order 'conn edgecard 28pos .050 smd - ACB14DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB14DHFT
Order 'conn edgecard 28pos .050 smd - ACB14DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB14DHFD
Order 'conn edgecard 28pos .050 smd - RBB14DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB14DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB14DHFN
Order 'conn edgecard 28pos .050 smd - RBB14DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB14DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB14DHFR
Order 'conn edgecard 28pos .050 smd - RBB14DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB14DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB14DHFT
Order 'conn edgecard 28pos .050 smd - RBB14DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB14DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB14DHFD
Order 'conn edgecard 28pos .050 smd - RCB14DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB14DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB14DHFN
Order 'conn edgecard 28pos .050 smd - RCB14DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB14DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB14DHFR
Order 'conn edgecard 28pos .050 smd - RCB14DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB14DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB14DHFN
Send this link via E-Mail
Help With This Screen
