CONN EDGECARD 28POS R/A .050 SLD - ABB14DHBR - Connectors
| Digi-Key Part Number | ABB14DHBR-ND |
10 |
15.75000 |
Extended Price
157.50 |
| Manufacturer Part Number | ABB14DHBR | |||
| Description | CONN EDGECARD 28POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB14DHBR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB14DHBR ABB14DHBR |
ABB14DHBR Specification Sheet
CONN EDGECARD 28POS R/A .050 SLD - ABB14DHBR (ABB14DHBR-ND) - Connectors
Related parts Connectors :CONN EDGECARD 28POS R/A .050 SLD - ABB14DHBR
Order 'conn edgecard 28pos r/a .050 sld - ABB14DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHBR-ND.
CONN EDGECARD 28POS R/A .050 SLD - ABB14DHAD
Order 'conn edgecard 28pos r/a .050 sld - ABB14DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHAD-ND.
CONN EDGECARD 28POS R/A .050 SLD - ABB14DHAN
Order 'conn edgecard 28pos r/a .050 sld - ABB14DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHAN-ND.
CONN EDGECARD 28POS R/A .050 SLD - ABB14DHAR
Order 'conn edgecard 28pos r/a .050 sld - ABB14DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHAR-ND.
CONN EDGECARD 28POS R/A .050 SLD - ABB14DHAS
Order 'conn edgecard 28pos r/a .050 sld - ABB14DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHAS-ND.
CONN EDGECARD 28POS R/A .050 SLD - ABB14DHAT
Order 'conn edgecard 28pos r/a .050 sld - ABB14DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHAT-ND.
CONN EDGECARD 28POS R/A .050 SLD - ABB14DHBD
Order 'conn edgecard 28pos r/a .050 sld - ABB14DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHBD-ND.
CONN EDGECARD 28POS R/A .050 SLD - ABB14DHBN
Order 'conn edgecard 28pos r/a .050 sld - ABB14DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHBN-ND.
CONN EDGECARD 28POS R/A .050 SLD - ABB14DHBS
Order 'conn edgecard 28pos r/a .050 sld - ABB14DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHBS-ND.
CONN EDGECARD 28POS R/A .050 SLD - ABB14DHBT
Order 'conn edgecard 28pos r/a .050 sld - ABB14DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHBT-ND.
CONN EDGECARD 28POS R/A .050 SLD - ACB14DHAD
Order 'conn edgecard 28pos r/a .050 sld - ACB14DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHAD-ND.
CONN EDGECARD 28POS R/A .050 SLD - ACB14DHAN
Order 'conn edgecard 28pos r/a .050 sld - ACB14DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHAN-ND.
CONN EDGECARD 28POS R/A .050 SLD - ACB14DHAR
Order 'conn edgecard 28pos r/a .050 sld - ACB14DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHAR-ND.
CONN EDGECARD 28POS R/A .050 SLD - ACB14DHAS
Order 'conn edgecard 28pos r/a .050 sld - ACB14DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHAS-ND.
CONN EDGECARD 28POS R/A .050 SLD - ACB14DHAT
Order 'conn edgecard 28pos r/a .050 sld - ACB14DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHAT-ND.
Send this link via E-Mail
Help With This Screen
