PC BOARD S-100 CONT-ONLY 10X5.3 - 8801-1 - Prototyping Products
Vector Electronics Prototype Board - Perforated Prototyping Product 8801-1
| Digi-Key Part Number | V1135-ND |
1 |
50.03000 |
Extended Price
50.03 |
| Manufacturer Part Number | 8801-1 | |||
| Description | PC BOARD S-100 CONT-ONLY 10X5.3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8801-1 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 10.5" x 5.3" (266.7mm x 134.62mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | General Purpose Plugboard |
| 16-Pin Dip Capacity | 110 |
| Edge Contacts | 100 @ 0.125" (3.18mm) |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8801 1 88011 V1135 ND V1135ND V1135 |
8801-1 Specification Sheet
PC BOARD S-100 CONT-ONLY 10X5.3 - 8801-1 (V1135-ND) - Prototyping Products
Related parts Vector Electronics Prototype Board - Perforated Prototyping Product 8801-1PC BOARD S-100 CONT-ONLY 10X5.3 - 8801-1
Order 'pc board s-100 cont-only 10x5.3 - 8801-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1135-ND.
PC BOARD S-100 PPH 10.0X5.3 - 8801-6
Order 'pc board s-100 pph 10.0x5.3 - 8801-6' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1134-ND.
PC BOARD 6UX160MM PPH W/BUSES - E160-6U-1
Order 'pc board 6ux160mm pph w/buses - E160-6U-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1226-ND.
PC BOARD 6UX220MM PPH W/BUSES - E220-6U-1
Order 'pc board 6ux220mm pph w/buses - E220-6U-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1229-ND.
PC BOARD IBM AT/ISA PERIPH BUSES - 4617-1
Order 'pc board ibm at/isa periph buses - 4617-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1040-ND.
PC BOARD 3UX160MM PPH W/BUSES - E160-3U-1
Order 'pc board 3ux160mm pph w/buses - E160-3U-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1222-ND.
CARD GUIDE FOR 4.25" PC BOARDS - BR27-1
Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
CARD GUIDE FOR 2.73" PC BOARDS - BR27-3
Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
CARD GUIDE FOR 4.48" PC BOARDS - BR27-5
Order 'card guide for 4.48" pc boards - BR27-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-5-ND.
CARD GUIDE FOR 4.5" PC BOARDS - BR27D
Order 'card guide for 4.5" pc boards - BR27D' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2027-ND.
CARD GUIDE FOR 24" PC BOARDS - BR20-240
Order 'card guide for 24" pc boards - BR20-240' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR20-240-ND.
PC BOARD STD CONT ONLY 4.5X6.5 - 4610-1
Order 'pc board std cont only 4.5x6.5 - 4610-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1112-ND.
PC BOARD PPH 6UX160MM 160-PIN - 4616-1
Order 'pc board pph 6ux160mm 160-pin - 4616-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 4616-1-ND.
PC BOARD PAD-PER-HOLE 10.6X10.6 - 106P106-1
Order 'pc board pad-per-hole 10.6x10.6 - 106P106-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1001-ND.
PC BOARD CEM-1 COPP-1SIDE 4.5X17 - 169P44C1
Order 'pc board cem-1 copp-1side 4.5x17 - 169P44C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1003-ND.
Options for Vector Electronics Prototype Board - Perforated Prototyping Product 8801-1
Send this link via E-Mail
Help With This Screen
