PC BOARD S-100 PPH 10.0X5.3 - 8801-6 - Prototyping Products
Vector Electronics Prototype Board - Perforated Prototyping Product 8801-6
| Digi-Key Part Number | V1134-ND |
1 10 25 100 250 500 |
50.03000 43.98400 39.03600 36.56170 34.36252 32.98800 |
Extended Price
50.03 439.84 975.90 3656.17 8590.63 16494.00 |
| Manufacturer Part Number | 8801-6 | |||
| Description | PC BOARD S-100 PPH 10.0X5.3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8801-6 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 10.5" x 5.3" (266.7mm x 134.62mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | General Purpose Plugboard |
| 16-Pin Dip Capacity | 80 |
| Edge Contacts | 100 @ 0.125" (3.18mm) |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8801 6 88016 V1134 ND V1134ND V1134 |
8801-6 Specification Sheet
PC BOARD S-100 PPH 10.0X5.3 - 8801-6 (V1134-ND) - Prototyping Products
Related parts Vector Electronics Prototype Board - Perforated Prototyping Product 8801-6PC BOARD S-100 PPH 10.0X5.3 - 8801-6
Order 'pc board s-100 pph 10.0x5.3 - 8801-6' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1134-ND.
PC BOARD S-100 CONT-ONLY 10X5.3 - 8801-1
Order 'pc board s-100 cont-only 10x5.3 - 8801-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1135-ND.
PC BOARD 3HOLE SLDR PAD 4.5X8.08 - 3677-6
Order 'pc board 3hole sldr pad 4.5x8.08 - 3677-6' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1021-ND.
PC BOARD PAD-PER-HOLE 4.5X6.5 - 3719-6
Order 'pc board pad-per-hole 4.5x6.5 - 3719-6' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1029-ND.
PC BOARD 2-SIDE PPH 4.0X6.0 - 8015
Order 'pc board 2-side pph 4.0x6.0 - 8015' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2009-ND.
PC BOARD 2-SIDE PPH 6.0X9.0 - 8016
Order 'pc board 2-side pph 6.0x9.0 - 8016' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2011-ND.
PC BOARD IBM PC,XT PPH 4.2X13.25 - 4613-3
Order 'pc board ibm pc,xt pph 4.2x13.25 - 4613-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1038-ND.
PC BOARD 2 SIDE PPH 5.0X13.25 - 8006
Order 'pc board 2 side pph 5.0x13.25 - 8006' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1048-ND.
PC BOARD 3.94-6.3" PPH W/2MM J1 - 8017J1
Order 'pc board 3.94-6.3" pph w/2mm j1 - 8017J1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1253-ND.
PC BOARD 3.94-6.3" PPH W/2MM J1 - 8018J1
Order 'pc board 3.94-6.3" pph w/2mm j1 - 8018J1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1254-ND.
PC BOARD 2MM GRID PPH 4.0X6.0 - 8017
Order 'pc board 2mm grid pph 4.0x6.0 - 8017' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2013-ND.
PC BOARD 3.94-6.3" PPH W/1MM J1 - 8020J1
Order 'pc board 3.94-6.3" pph w/1mm j1 - 8020J1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 8020J1-ND.
PC BOARD 2-SIDE PPH 2.0X3.0 - 8029
Order 'pc board 2-side pph 2.0x3.0 - 8029' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2025-ND.
CARD GUIDE FOR 2.73" PC BOARDS - BR27-3
Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
CARD GUIDE FOR 4.25" PC BOARDS - BR27-1
Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
Options for Vector Electronics Prototype Board - Perforated Prototyping Product 8801-6
Send this link via E-Mail
Help With This Screen
