CONN EDGECARD 24POS R/A .1" SLD - ABB12DKBA - Connectors, Interconnects
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB12DKBA
| Digi-Key Part Number | ABB12DKBA-ND |
10 |
13.50000 |
Extended Price
135.00 |
| Manufacturer Part Number | ABB12DKBA | |||
| Description | CONN EDGECARD 24POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB12DKBA |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB12DKBA ABB12DKBA |
ABB12DKBA Specification Sheet
CONN EDGECARD 24POS R/A .1" SLD - ABB12DKBA (ABB12DKBA-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB12DKBACONN EDGECARD 24POS R/A .1" SLD - ABB12DKBA
Order 'conn edgecard 24pos r/a .1" sld - ABB12DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DKBA-ND.
CONN EDGECARD 24POS R/A .1" SLD - ABB12DKBD
Order 'conn edgecard 24pos r/a .1" sld - ABB12DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DKBD-ND.
CONN EDGECARD 24POS R/A .1" SLD - ABB12DKBH
Order 'conn edgecard 24pos r/a .1" sld - ABB12DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DKBH-ND.
CONN EDGECARD 24POS R/A .1" SLD - ABB12DKBI
Order 'conn edgecard 24pos r/a .1" sld - ABB12DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DKBI-ND.
CONN EDGECARD 24POS R/A .1" SLD - ABB12DKBN
Order 'conn edgecard 24pos r/a .1" sld - ABB12DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DKBN-ND.
CONN EDGECARD 24POS R/A .1" SLD - ABB12DKBS
Order 'conn edgecard 24pos r/a .1" sld - ABB12DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DKBS-ND.
CONN EDGECARD 24POS R/A .1" SLD - ABB12DKBT
Order 'conn edgecard 24pos r/a .1" sld - ABB12DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DKBT-ND.
CONN EDGECARD 24POS R/A .1" SLD - ACB12DKBA
Order 'conn edgecard 24pos r/a .1" sld - ACB12DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DKBA-ND.
CONN EDGECARD 24POS R/A .1" SLD - ACB12DKBD
Order 'conn edgecard 24pos r/a .1" sld - ACB12DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DKBD-ND.
CONN EDGECARD 24POS R/A .1" SLD - ACB12DKBH
Order 'conn edgecard 24pos r/a .1" sld - ACB12DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DKBH-ND.
CONN EDGECARD 24POS R/A .1" SLD - ACB12DKBI
Order 'conn edgecard 24pos r/a .1" sld - ACB12DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DKBI-ND.
CONN EDGECARD 24POS R/A .1" SLD - ACB12DKBN
Order 'conn edgecard 24pos r/a .1" sld - ACB12DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DKBN-ND.
CONN EDGECARD 24POS R/A .1" SLD - ACB12DKBS-S1075
Order 'conn edgecard 24pos r/a .1" sld - ACB12DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DKBS-S1075-ND.
CONN EDGECARD 24POS R/A .1" SLD - ACB12DKBT
Order 'conn edgecard 24pos r/a .1" sld - ACB12DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DKBT-ND.
CONN EDGECARD 12POS R/A .1" SLD - ABB06DKBA
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBA-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB12DKBA
Send this link via E-Mail
Help With This Screen
