CONN CARD EXTEND 24POS .050" - ABB12DHRT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB12DHRT
| Digi-Key Part Number | ABB12DHRT-ND |
10 |
9.07500 |
Extended Price
90.75 |
| Manufacturer Part Number | ABB12DHRT | |||
| Description | CONN CARD EXTEND 24POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB12DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB12DHRT ABB12DHRT |
ABB12DHRT Specification Sheet
CONN CARD EXTEND 24POS .050" - ABB12DHRT (ABB12DHRT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB12DHRTCONN CARD EXTEND 24POS .050" - ABB12DHRT
Order 'conn card extend 24pos .050" - ABB12DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHRT-ND.
CONN CARD EXTEND 24POS .050" - ABB12DHRD
Order 'conn card extend 24pos .050" - ABB12DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHRD-ND.
CONN CARD EXTEND 24POS .050" - ABB12DHRN
Order 'conn card extend 24pos .050" - ABB12DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHRN-ND.
CONN CARD EXTEND 24POS .050" - ABB12DHRR
Order 'conn card extend 24pos .050" - ABB12DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHRR-ND.
CONN CARD EXTEND 24POS .050" - ACB12DHRD
Order 'conn card extend 24pos .050" - ACB12DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHRD-ND.
CONN CARD EXTEND 24POS .050" - ACB12DHRN
Order 'conn card extend 24pos .050" - ACB12DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHRN-ND.
CONN CARD EXTEND 24POS .050" - ACB12DHRR
Order 'conn card extend 24pos .050" - ACB12DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHRR-ND.
CONN CARD EXTEND 24POS .050" - ACB12DHRT
Order 'conn card extend 24pos .050" - ACB12DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHRT-ND.
CONN CARD EXTEND 24POS .050" SLD - GBB12DHRD
Order 'conn card extend 24pos .050" sld - GBB12DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB12DHRD-ND.
CONN CARD EXTEND 24POS .050" SLD - GBB12DHRN
Order 'conn card extend 24pos .050" sld - GBB12DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB12DHRN-ND.
CONN CARD EXTEND 24POS .050" SLD - GBB12DHRR
Order 'conn card extend 24pos .050" sld - GBB12DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB12DHRR-ND.
CONN CARD EXTEND 24POS .050" SLD - GBB12DHRT
Order 'conn card extend 24pos .050" sld - GBB12DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB12DHRT-ND.
CONN CARD EXTEND 24POS .050" SLD - GCB12DHRD
Order 'conn card extend 24pos .050" sld - GCB12DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB12DHRD-ND.
CONN CARD EXTEND 24POS .050" SLD - GCB12DHRN
Order 'conn card extend 24pos .050" sld - GCB12DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB12DHRN-ND.
CONN CARD EXTEND 24POS .050" SLD - GCB12DHRR
Order 'conn card extend 24pos .050" sld - GCB12DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB12DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB12DHRT
Send this link via E-Mail
Help With This Screen
