Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB12DHRD
CONN CARD EXTEND 24POS .050" - ABB12DHRD - Connectors
| Digi-Key Part Number | ABB12DHRD-ND |
10 |
8.02500 |
Extended Price
80.25 |
| Manufacturer Part Number | ABB12DHRD | |||
| Description | CONN CARD EXTEND 24POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB12DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB12DHRD ABB12DHRD |
ABB12DHRD Specification Sheet
CONN CARD EXTEND 24POS .050" - ABB12DHRD (ABB12DHRD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB12DHRDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB12DHRD
Order 'conn card extend 24pos .050" - ABB12DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB12DHRN
Order 'conn card extend 24pos .050" - ABB12DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB12DHRR
Order 'conn card extend 24pos .050" - ABB12DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB12DHRT
Order 'conn card extend 24pos .050" - ABB12DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB12DHRD
Order 'conn card extend 24pos .050" - ACB12DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB12DHRN
Order 'conn card extend 24pos .050" - ACB12DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB12DHRR
Order 'conn card extend 24pos .050" - ACB12DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB12DHRT
Order 'conn card extend 24pos .050" - ACB12DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB12DHRD
Order 'conn card extend 24pos .050" sld - GBB12DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB12DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB12DHRN
Order 'conn card extend 24pos .050" sld - GBB12DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB12DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB12DHRR
Order 'conn card extend 24pos .050" sld - GBB12DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB12DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB12DHRT
Order 'conn card extend 24pos .050" sld - GBB12DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB12DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB12DHRD
Order 'conn card extend 24pos .050" sld - GCB12DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB12DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB12DHRN
Order 'conn card extend 24pos .050" sld - GCB12DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB12DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB12DHRR
Order 'conn card extend 24pos .050" sld - GCB12DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB12DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB12DHRD
Send this link via E-Mail
Help With This Screen
