Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHNT
CONN EDGECARD 24POS .050 DIP SLD - ABB12DHNT - Connectors
| Digi-Key Part Number | ABB12DHNT-ND |
10 |
9.39000 |
Extended Price
93.90 |
| Manufacturer Part Number | ABB12DHNT | |||
| Description | CONN EDGECARD 24POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB12DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB12DHNT ABB12DHNT |
ABB12DHNT Specification Sheet
CONN EDGECARD 24POS .050 DIP SLD - ABB12DHNT (ABB12DHNT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHNTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHNT
Order 'conn edgecard 24pos .050 dip sld - ABB12DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHHD
Order 'conn edgecard 24pos .050 dip sld - ABB12DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB12DHHN
Order 'conn edgecard 24pos .050 dip sld - ABB12DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB12DHHR
Order 'conn edgecard 24pos .050 dip sld - ABB12DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHHT
Order 'conn edgecard 24pos .050 dip sld - ABB12DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHLD
Order 'conn edgecard 24pos .050 dip sld - ABB12DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB12DHLN
Order 'conn edgecard 24pos .050 dip sld - ABB12DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB12DHLR
Order 'conn edgecard 24pos .050 dip sld - ABB12DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHLT
Order 'conn edgecard 24pos .050 dip sld - ABB12DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHND
Order 'conn edgecard 24pos .050 dip sld - ABB12DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB12DHNN
Order 'conn edgecard 24pos .050 dip sld - ABB12DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB12DHNR
Order 'conn edgecard 24pos .050 dip sld - ABB12DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB12DHHD
Order 'conn edgecard 24pos .050 dip sld - ACB12DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB12DHHN
Order 'conn edgecard 24pos .050 dip sld - ACB12DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB12DHHR
Order 'conn edgecard 24pos .050 dip sld - ACB12DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHNT
Send this link via E-Mail
Help With This Screen
