Vector Electronics Prototype Board - Perforated Prototyping Product 3662-2
PC BOARD CONTACTS ONLY 4.5X9.6 - 3662-2 - Prototyping Products
| Digi-Key Part Number | V1129-ND |
1 10 25 100 250 500 |
33.38000 29.34400 26.04280 24.39220 22.92500 22.00800 |
Extended Price
33.38 293.44 651.07 2439.22 5731.25 11004.00 |
| Manufacturer Part Number | 3662-2 | |||
| Description | PC BOARD CONTACTS ONLY 4.5X9.6 | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3662-2 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 9.6" x 4.5" (243.84mm x 114.3mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | General Purpose Plugboard |
| 16-Pin Dip Capacity | 50 |
| Edge Contacts | 44 @ 0.156" (3.96mm) |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3662 2 36622 V1129 ND V1129ND V1129 |
3662-2 Specification Sheet
PC BOARD CONTACTS ONLY 4.5X9.6 - 3662-2 (V1129-ND) - Prototyping Products
Related parts Vector Electronics Prototype Board - Perforated Prototyping Product 3662-2Vector Electronics Prototype Board - Perforated Prototyping Product 3662-2
Order 'pc board contacts only 4.5x9.6 - 3662-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1129-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 3662
Order 'pc board contacts only 4.5x6.5 - 3662' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1016-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 3662-5
Order 'pc board contacts only 4.5x4.5 - 3662-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1017-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 3719-4
Order 'pc board contacts only 4.5x9.6 - 3719-4' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1028-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 3682-2
Order 'pc board interlvd buses 4.5x6.5 - 3682-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1023-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 8029
Order 'pc board 2-side pph 2.0x3.0 - 8029' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2025-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 3682
Order 'pc board interlvd buses 4.5x9.6 - 3682' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1022-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 3719-1
Order 'pc board contacts only 4.5x6.5 - 3719-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1027-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Aluminum, Snap-In Mount, 3.01" (76.45mm) BR27-3
Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Aluminum, Snap-In Mount, 3.08" (78.23mm) BR27-1
Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Aluminum, Snap-In Mount, 3.005" (76.33mm) BR27-5
Order 'card guide for 4.48" pc boards - BR27-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-5-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Zinc, Snap-In Mount, 2.955" (75.06mm) BR27D
Order 'card guide for 4.5" pc boards - BR27D' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2027-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics - BR20-240
Order 'card guide for 24" pc boards - BR20-240' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR20-240-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 3662-9
Order 'pc board pad-per-hole 4.5x6.5 - 3662-9' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1018-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 3677-2
Order 'pc board 3-hole sldr pad 4.5x6.5 - 3677-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1020-ND.
Options for Vector Electronics Prototype Board - Perforated Prototyping Product 3662-2
Send this link via E-Mail
Help With This Screen
