PC BOARD 3-HOLE SLDR PAD 4.5X9.6 - 4112 - Prototyping Products
Vector Electronics Prototype Board - Perforated Prototyping Product 4112
| Digi-Key Part Number | V1128-ND |
1 10 25 100 250 500 |
38.02000 33.42400 29.66400 27.78370 26.11252 25.06800 |
Extended Price
38.02 334.24 741.60 2778.37 6528.13 12534.00 |
| Manufacturer Part Number | 4112 | |||
| Description | PC BOARD 3-HOLE SLDR PAD 4.5X9.6 | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4112 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 9" x 4.5"" (228.6mm x 114.3mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | General Purpose Plugboard |
| 16-Pin Dip Capacity | 40 |
| Edge Contacts | 44 @ 0.156" (3.96mm) |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4112 4112 V1128 ND V1128ND V1128 |
4112 Specification Sheet
PC BOARD 3-HOLE SLDR PAD 4.5X9.6 - 4112 (V1128-ND) - Prototyping Products
Related parts Vector Electronics Prototype Board - Perforated Prototyping Product 4112PC BOARD 3-HOLE SLDR PAD 4.5X9.6 - 4112
Order 'pc board 3-hole sldr pad 4.5x9.6 - 4112' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1128-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 4112-4
Order 'pc board 3-hole sldr pad 4.5x6.5 - 4112-4' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1031-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X9.6 - 3677
Order 'pc board 3-hole sldr pad 4.5x9.6 - 3677' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1019-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 3677-2
Order 'pc board 3-hole sldr pad 4.5x6.5 - 3677-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1020-ND.
PC BOARD 3-HOLE SLDR PAD IBM AT - 4617
Order 'pc board 3-hole sldr pad ibm at - 4617' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1039-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 8001
Order 'pc board 3-hole sldr pad 4.5x6.5 - 8001' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1044-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 4610
Order 'pc board 3-hole sldr pad 4.5x6.5 - 4610' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1111-ND.
PC BOARD 3 HOLE 2.73X4.5" - 3797
Order 'pc board 3 hole 2.73x4.5" - 3797' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3797-ND.
PC BOARD IBM AT/ISA PAD-PER-HOLE - 4617-3
Order 'pc board ibm at/isa pad-per-hole - 4617-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1041-ND.
CARD GUIDE FOR 2.73" PC BOARDS - BR27-3
Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
CARD GUIDE FOR 4.25" PC BOARDS - BR27-1
Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
CARD GUIDE FOR 4.48" PC BOARDS - BR27-5
Order 'card guide for 4.48" pc boards - BR27-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-5-ND.
CARD GUIDE FOR 4.5" PC BOARDS - BR27D
Order 'card guide for 4.5" pc boards - BR27D' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2027-ND.
CARD GUIDE FOR 24" PC BOARDS - BR20-240
Order 'card guide for 24" pc boards - BR20-240' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR20-240-ND.
PC BOARD PAD-PER-HOLE 3.94X6.3 - 4614-3
Order 'pc board pad-per-hole 3.94x6.3 - 4614-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1225-ND.
Options for Vector Electronics Prototype Board - Perforated Prototyping Product 4112
Send this link via E-Mail
Help With This Screen
