PC BOARD CEM-1 COPP-2SIDE 4.5X17 - 169P44C2
| Digi-Key Part Number | V1127-ND |
1 10 25 100 250 500 |
22.08000 19.40800 17.22480 16.13290 15.16252 14.55600 |
Extended Price
22.08 194.08 430.62 1613.29 3790.63 7278.00 |
| Manufacturer Part Number | 169P44C2 | |||
| Description | PC BOARD CEM-1 COPP-2SIDE 4.5X17 | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 169P44C2 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 17" x 4.5" (431.6mm x 114.3mm) |
| Material | FR4 Fiberglass and Copper Clad, Double Sided, 1 oz. |
| Proto Board Type | Prepunched Insulating |
| 16-Pin Dip Capacity | - |
| Edge Contacts | - |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
169P44C2 169P44C2 V1127 ND V1127ND V1127 |
169P44C2 Specification Sheet
PC BOARD CEM-1 COPP-2SIDE 4.5X17 - 169P44C2 (V1127-ND)
Related parts :PC BOARD CEM-1 COPP-2SIDE 4.5X17 - 169P44C2
Order 'pc board cem-1 copp-2side 4.5x17 - 169P44C2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1127-ND.
PC BOARD CEM-1 COPP-1SIDE 4.5X17 - 169P44C1
Order 'pc board cem-1 copp-1side 4.5x17 - 169P44C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1003-ND.
PC BOARD CEM-1 COPP-2SIDE 12X12 - 12X12C2
Order 'pc board cem-1 copp-2side 12x12 - 12X12C2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 12X12C2-ND.
PC BOARD CEM-1 COPP-1SIDE 8.5X17 - 169P84C1
Order 'pc board cem-1 copp-1side 8.5x17 - 169P84C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1009-ND.
PC BOARD CEM-1 COPP-1SIDE 12X12 - 12X12C1
Order 'pc board cem-1 copp-1side 12x12 - 12X12C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 12X12C1-ND.
PC BOARD CEM-1 COPP-1SIDE 6X17.0 - 169P59C1
Order 'pc board cem-1 copp-1side 6x17.0 - 169P59C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 169P59C1-ND.
PC BOARD CEM-1 EPOXYGLSS 4.5X6.5 - 64P44
Order 'pc board cem-1 epoxyglss 4.5x6.5 - 64P44' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1119-ND.
CARD GUIDE FOR 4.25" PC BOARDS - BR27-1
Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
PC BOARD COMBO .1"/2MM/.05" PPH - 8028
Order 'pc board combo .1"/2mm/.05" pph - 8028' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1256-ND.
PC BOARD FR4 1-SIDE PPH 4.0X4.0 - 8015-1
Order 'pc board fr4 1-side pph 4.0x4.0 - 8015-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2010-ND.
PC BOARD FR4 1-SIDE PPH 6.0X6.0 - 8016-1
Order 'pc board fr4 1-side pph 6.0x6.0 - 8016-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2012-ND.
PC BOARD 2MM/.1 GRID PPH 4.0X6.0 - 8018
Order 'pc board 2mm/.1 grid pph 4.0x6.0 - 8018' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2014-ND.
CARD GUIDE FOR 2.73" PC BOARDS - BR27-3
Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
CARD GUIDE FOR 4.48" PC BOARDS - BR27-5
Order 'card guide for 4.48" pc boards - BR27-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-5-ND.
CARD GUIDE FOR 4.5" PC BOARDS - BR27D
Order 'card guide for 4.5" pc boards - BR27D' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2027-ND.
Send this link via E-Mail
Help With This Screen
