Keywords:





PC BOARD FR4 COPP-1SIDE 4.5X17.0 - 169P44WEC1 - Prototyping Products

Digi-Key Part Number V1126-ND
Price Break
1
10
25
100
250
500
Unit Price
21.09000
18.54400
16.45800
15.41470
14.48752
13.90800
Extended Price
21.09
185.44
411.45
1541.47
3621.88
6954.00
Manufacturer Part Number169P44WEC1
DescriptionPC BOARD FR4 COPP-1SIDE 4.5X17.0
Quantity Available 81
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information169P44WEC1
VendorVector Electronics
CategoryPrototyping Products
Size / Dimension17" x 4.5" (431.6mm x 114.3mm)
MaterialFR4 Fiberglass and Copper Clad, Single Sided, 1 oz.
Proto Board TypePrepunched Insulating
16-Pin Dip Capacity-
Edge Contacts-
Circuit Pattern0.1" (2.54mm) Grid
Board Thickness0.062" (1.57mm)
Hole Diameter0.042" (1.07mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 169P44WEC1
169P44WEC1
V1126 ND
V1126ND
V1126

169P44WEC1 Specification Sheet

Image of PC BOARD FR4 COPP-1SIDE 4.5X17.0 - 169P44WEC1

PC BOARD FR4 COPP-1SIDE 4.5X17.0 - 169P44WEC1 (V1126-ND) - Prototyping Products

Related parts Prototyping Products :
PC BOARD FR4 COPP-1SIDE 4.5X17.0 - 169P44WEC1
 Order 'pc board fr4 copp-1side 4.5x17.0 - 169P44WEC1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1126-ND.
PC BOARD FR4 COPP-1SIDE 8.5X17.0 - 169P84WEC1
 Order 'pc board fr4 copp-1side 8.5x17.0 - 169P84WEC1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1012-ND.
PC BOARD FR4 COPP-1SIDE 4.0X17.0 - 336M76-032C1
 Order 'pc board fr4 copp-1side 4.0x17.0 - 336M76-032C1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1142-ND.
PC BOARD FR4 COPP-1SIDE 12X12 - 12X12WEC1
 Order 'pc board fr4 copp-1side 12x12 - 12X12WEC1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2021-ND.
PC BOARD FR4 COPP-2SIDE 4.5X17.0 - 169P44WEC2
 Order 'pc board fr4 copp-2side 4.5x17.0 - 169P44WEC2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 169P44WEC2-ND.
PC BOARD FR4 EPOXYGLASS 4.5X17.0 - 169P44WE
 Order 'pc board fr4 epoxyglass 4.5x17.0 - 169P44WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1004-ND.
PC BOARD FR4 EPOXYGLASS 8.0X17.0 - 169P79WE
 Order 'pc board fr4 epoxyglass 8.0x17.0 - 169P79WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1007-ND.
PC BOARD FR4 EPOXYGLASS 8.5X17.0 - 169P84WE
 Order 'pc board fr4 epoxyglass 8.5x17.0 - 169P84WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1011-ND.
PC BOARD FR4 EPOXYGLASS 4.8X17.0 - 170H48WE
 Order 'pc board fr4 epoxyglass 4.8x17.0 - 170H48WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1014-ND.
PC BOARD FR4 EPOXYGLASS 8.5X17.0 - 170H85WE
 Order 'pc board fr4 epoxyglass 8.5x17.0 - 170H85WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1015-ND.
PC BOARD FR4 EPOXY GLASS 4.5X8.5 - 84P44WE
 Order 'pc board fr4 epoxy glass 4.5x8.5 - 84P44WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1120-ND.
PC BOARD FR4 EPOXY GLASS 8.5X8.5 - 85H85WE
 Order 'pc board fr4 epoxy glass 8.5x8.5 - 85H85WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1121-ND.
PC BOARD FR4 EPOXYGLASS 6.0X17.0 - 169P59-047
 Order 'pc board fr4 epoxyglass 6.0x17.0 - 169P59-047' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1122-ND.
PC BOARD FR4 EPOXYGLASS 6.0X17.0 - 169P59-032
 Order 'pc board fr4 epoxyglass 6.0x17.0 - 169P59-032' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1123-ND.
PC BOARD FR4 EPOXY GLASS 4.8X8.5 - 85H48WE
 Order 'pc board fr4 epoxy glass 4.8x8.5 - 85H48WE' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1125-ND.

Send this link via E-Mail
Help With This Screen

PC BOARD FR4 COPP-1SIDE 4.5X17.0 - 169P44WEC1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PC BOARD FR4 COPP-1SIDE 4.0X17.0 - 336M76-032C1 Next: PC BOARD FR4 COPP-1SIDE 8.5X17.0 - 169P84WEC1
PC BOARD FR4 COPP-1SIDE 4.5X17.0 - 169P44WEC1