Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET P-CH 30V 20A SO-8 - FDS6681Z

Digi-Key Part Number FDS6681ZDKR-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.84000
1.46800
1.10100
1.02760
.99090
.95420
Extended Price
1.84
14.68
110.10
256.90
495.45
954.20
Manufacturer Part NumberFDS6681Z
DescriptionMOSFET P-CH 30V 20A SO-8
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFDS6681Z
VendorFairchild Semiconductor
CategoryTransistors, FETs, IGBTs
Package Name8-SOIC
PackagingDigi-Reel
Addl Fee - DECPlastic
Has Digi-ReelTRUE
Other Names FDS6681Z
FDS6681Z
FDS6681ZDKR ND
FDS6681ZDKRND
FDS6681ZDKR


Image of MOSFET P-CH 30V 20A SO-8 - FDS6681Z

MOSFET P-CH 30V 20A SO-8 - FDS6681Z (FDS6681ZDKR-ND)

Related parts:
MOSFET P-CH 30V 20A SO-8 - FDS6681Z
 Order 'mosfet p-ch 30v 20a so-8 - FDS6681Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6681ZTR-ND.
MOSFET P-CH 30V 20A SO-8 - FDS6681Z
 Order 'mosfet p-ch 30v 20a so-8 - FDS6681Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6681ZCT-ND.
MOSFET P-CH 30V 20A SO-8 - FDS6681Z
 Order 'mosfet p-ch 30v 20a so-8 - FDS6681Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6681ZDKR-ND.
MOSFET P-CH 30V 3A SSOT-8 - FDR8508P
 Order 'mosfet p-ch 30v 3a ssot-8 - FDR8508P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR8508P-ND.
MOSFET N-CH 30V 20A POWER33 - FDMC8651
 Order 'mosfet n-ch 30v 20a power33 - FDMC8651' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMC8651CT-ND.
MOSFET N-CH 30V 20A POWER33 - FDMC8651
 Order 'mosfet n-ch 30v 20a power33 - FDMC8651' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMC8651DKR-ND.
MOSFET N-CH 30V 20A POWER33 - FDMC8651
 Order 'mosfet n-ch 30v 20a power33 - FDMC8651' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMC8651TR-ND.
MOSFET N-CH 30V 11.5A SSOT-8 - FDR6674A
 Order 'mosfet n-ch 30v 11.5a ssot-8 - FDR6674A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR6674A-ND.
MOSFET P-CH 30V 8A SSOT-8 - FDR858P
 Order 'mosfet p-ch 30v 8a ssot-8 - FDR858P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR858PTR-ND.
MOSFET P-CH 30V 8A SSOT-8 - FDR858P
 Order 'mosfet p-ch 30v 8a ssot-8 - FDR858P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR858PCT-ND.
MOSFET P-CH 30V 8A SSOT-8 - FDR858P
 Order 'mosfet p-ch 30v 8a ssot-8 - FDR858P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDR858PDKR-ND.
MOSFET N-CHAN 30V 20A SO-8 - FDS8812NZ
 Order 'mosfet n-chan 30v 20a so-8 - FDS8812NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8812NZCT-ND.
MOSFET N-CHAN 30V 20A SO-8 - FDS8812NZ
 Order 'mosfet n-chan 30v 20a so-8 - FDS8812NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8812NZDKR-ND.
MOSFET N-CHAN 30V 20A SO-8 - FDS8812NZ
 Order 'mosfet n-chan 30v 20a so-8 - FDS8812NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8812NZTR-ND.
MOSFET N-CH 30V 20A PWRSOIC-8 - STSJ100NHS3LL
 Order 'mosfet n-ch 30v 20a pwrsoic-8 - STSJ100NHS3LL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STSJ100NHS3LL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET P-CH 30V 20A SO-8 - FDS6681Z Next: MOSFET P-CH 30V 21A MICRO-8 - IRF7862PBF