Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHLD
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHLD - Connectors
| Digi-Key Part Number | ABB11DHLD-ND |
10 |
7.65000 |
Extended Price
76.50 |
| Manufacturer Part Number | ABB11DHLD | |||
| Description | CONN EDGECARD 22POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB11DHLD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB11DHLD ABB11DHLD |
ABB11DHLD Specification Sheet
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHLD (ABB11DHLD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHLDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHLD
Order 'conn edgecard 22pos .050 dip sld - ABB11DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHHD
Order 'conn edgecard 22pos .050 dip sld - ABB11DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB11DHHN
Order 'conn edgecard 22pos .050 dip sld - ABB11DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB11DHHR
Order 'conn edgecard 22pos .050 dip sld - ABB11DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHHT
Order 'conn edgecard 22pos .050 dip sld - ABB11DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB11DHLN
Order 'conn edgecard 22pos .050 dip sld - ABB11DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB11DHLR
Order 'conn edgecard 22pos .050 dip sld - ABB11DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHLT
Order 'conn edgecard 22pos .050 dip sld - ABB11DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHND
Order 'conn edgecard 22pos .050 dip sld - ABB11DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB11DHNN
Order 'conn edgecard 22pos .050 dip sld - ABB11DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB11DHNR
Order 'conn edgecard 22pos .050 dip sld - ABB11DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHNT
Order 'conn edgecard 22pos .050 dip sld - ABB11DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB11DHHD
Order 'conn edgecard 22pos .050 dip sld - ACB11DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB11DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB11DHHN
Order 'conn edgecard 22pos .050 dip sld - ACB11DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB11DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB11DHHR
Order 'conn edgecard 22pos .050 dip sld - ACB11DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB11DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHLD
Send this link via E-Mail
Help With This Screen
