CONN EDGECARD 22POS .050 DIP SLD - ABB11DHHR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB11DHHR
| Digi-Key Part Number | ABB11DHHR-ND |
10 |
9.09000 |
Extended Price
90.90 |
| Manufacturer Part Number | ABB11DHHR | |||
| Description | CONN EDGECARD 22POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB11DHHR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB11DHHR ABB11DHHR |
ABB11DHHR Specification Sheet
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHHR (ABB11DHHR-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB11DHHRCONN EDGECARD 22POS .050 DIP SLD - ABB11DHHR
Order 'conn edgecard 22pos .050 dip sld - ABB11DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHHR-ND.
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHHD
Order 'conn edgecard 22pos .050 dip sld - ABB11DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHHD-ND.
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHHN
Order 'conn edgecard 22pos .050 dip sld - ABB11DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHHN-ND.
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHHT
Order 'conn edgecard 22pos .050 dip sld - ABB11DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHHT-ND.
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHLD
Order 'conn edgecard 22pos .050 dip sld - ABB11DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHLD-ND.
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHLN
Order 'conn edgecard 22pos .050 dip sld - ABB11DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHLN-ND.
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHLR
Order 'conn edgecard 22pos .050 dip sld - ABB11DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHLR-ND.
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHLT
Order 'conn edgecard 22pos .050 dip sld - ABB11DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHLT-ND.
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHND
Order 'conn edgecard 22pos .050 dip sld - ABB11DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHND-ND.
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHNN
Order 'conn edgecard 22pos .050 dip sld - ABB11DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHNN-ND.
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHNR
Order 'conn edgecard 22pos .050 dip sld - ABB11DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHNR-ND.
CONN EDGECARD 22POS .050 DIP SLD - ABB11DHNT
Order 'conn edgecard 22pos .050 dip sld - ABB11DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHNT-ND.
CONN EDGECARD 22POS .050 DIP SLD - ACB11DHHD
Order 'conn edgecard 22pos .050 dip sld - ACB11DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB11DHHD-ND.
CONN EDGECARD 22POS .050 DIP SLD - ACB11DHHN
Order 'conn edgecard 22pos .050 dip sld - ACB11DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB11DHHN-ND.
CONN EDGECARD 22POS .050 DIP SLD - ACB11DHHR
Order 'conn edgecard 22pos .050 dip sld - ACB11DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB11DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB11DHHR
Send this link via E-Mail
Help With This Screen
