Keywords:





CONN EDGECARD 22POS .050 SMD - ABB11DHFT - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHFT

Digi-Key Part Number ABB11DHFT-ND
Price Break
10
Unit Price
9.88500
Extended Price
98.85
Manufacturer Part NumberABB11DHFT
DescriptionCONN EDGECARD 22POS .050 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHFT
Technical/Catalog InformationABB11DHFT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
FeaturesFlange
Number of Positions 22
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB11DHFT
ABB11DHFT

ABB11DHFT Specification Sheet

Image of CONN EDGECARD 22POS .050 SMD - ABB11DHFT

CONN EDGECARD 22POS .050 SMD - ABB11DHFT (ABB11DHFT-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHFT
CONN EDGECARD 22POS .050 SMD - ABB11DHFT
 Order 'conn edgecard 22pos .050 smd - ABB11DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHFT-ND.
CONN EDGECARD 22POS .050 SMD - ABB11DHFD
 Order 'conn edgecard 22pos .050 smd - ABB11DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHFD-ND.
CONN EDGECARD 22POS .050 SMD - ABB11DHFN
 Order 'conn edgecard 22pos .050 smd - ABB11DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHFN-ND.
CONN EDGECARD 22POS .050 SMD - ABB11DHFR
 Order 'conn edgecard 22pos .050 smd - ABB11DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB11DHFR-ND.
CONN EDGECARD 22POS .050 SMD - ACB11DHFD
 Order 'conn edgecard 22pos .050 smd - ACB11DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB11DHFD-ND.
CONN EDGECARD 22POS .050 SMD - ACB11DHFN
 Order 'conn edgecard 22pos .050 smd - ACB11DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB11DHFN-ND.
CONN EDGECARD 22POS .050 SMD - ACB11DHFR
 Order 'conn edgecard 22pos .050 smd - ACB11DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB11DHFR-ND.
CONN EDGECARD 22POS .050 SMD - ACB11DHFT
 Order 'conn edgecard 22pos .050 smd - ACB11DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB11DHFT-ND.
CONN EDGECARD 22POS .050 SMD - RBB11DHFD
 Order 'conn edgecard 22pos .050 smd - RBB11DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB11DHFD-ND.
CONN EDGECARD 22POS .050 SMD - RBB11DHFN
 Order 'conn edgecard 22pos .050 smd - RBB11DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB11DHFN-ND.
CONN EDGECARD 22POS .050 SMD - RBB11DHFR
 Order 'conn edgecard 22pos .050 smd - RBB11DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB11DHFR-ND.
CONN EDGECARD 22POS .050 SMD - RBB11DHFT
 Order 'conn edgecard 22pos .050 smd - RBB11DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB11DHFT-ND.
CONN EDGECARD 22POS .050 SMD - RCB11DHFD
 Order 'conn edgecard 22pos .050 smd - RCB11DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB11DHFD-ND.
CONN EDGECARD 22POS .050 SMD - RCB11DHFN
 Order 'conn edgecard 22pos .050 smd - RCB11DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB11DHFN-ND.
CONN EDGECARD 22POS .050 SMD - RCB11DHFR
 Order 'conn edgecard 22pos .050 smd - RCB11DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB11DHFR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB11DHFT
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 22POS .050 SMD - ABB11DHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 22POS .050 SMD - ABB11DHFR Next: CONN EDGECARD 22POS .050 SMD - ACB11DHFD
CONN EDGECARD 22POS .050 SMD - ABB11DHFT