CAP 10UF 50V ELECT NHG RADIAL - ECA-1HHG100I - Capacitors
| Digi-Key Part Number | ECA-1HHG100I-ND |
6000 |
.02780 |
Extended Price
166.80 |
| Manufacturer Part Number | ECA-1HHG100I | |||
| Description | CAP 10UF 50V ELECT NHG RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1HHG100I |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | NHG |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1HHG100I ECA1HHG100I |
ECA-1HHG100I Specification Sheet
CAP 10UF 50V ELECT NHG RADIAL - ECA-1HHG100I (ECA-1HHG100I-ND) - Capacitors
Related parts Capacitors :CAP 10UF 50V ELECT NHG RADIAL - ECA-1HHG100I
Order 'cap 10uf 50v elect nhg radial - ECA-1HHG100I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECA-1HHG100I-ND.
CAP 1.0UF 50V ELECT NHG RADIAL - ECA-1HHG010
Order 'cap 1.0uf 50v elect nhg radial - ECA-1HHG010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5563-ND.
CAP 10UF 50V ELECT NHG RADIAL - ECA-1HHG100
Order 'cap 10uf 50v elect nhg radial - ECA-1HHG100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5567-ND.
CAP 10UF 50V ELECT M RADIAL - ECA-1HM100B
Order 'cap 10uf 50v elect m radial - ECA-1HM100B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10393TB-ND.
CAP 10UF 50V ELECT M RADIAL - ECA-1HM100I
Order 'cap 10uf 50v elect m radial - ECA-1HM100I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10425TB-ND.
CAP .1UF 50V ELECT NHG RADIAL - ECA-1HHG0R1
Order 'cap .1uf 50v elect nhg radial - ECA-1HHG0R1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5559-ND.
CAP .22UF 50V ELECT NHG RADIAL - ECA-1HHGR22
Order 'cap .22uf 50v elect nhg radial - ECA-1HHGR22' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5560-ND.
CAP .33UF 50V ELECT NHG RADIAL - ECA-1HHGR33
Order 'cap .33uf 50v elect nhg radial - ECA-1HHGR33' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5561-ND.
CAP .47UF 50V ELECT NHG RADIAL - ECA-1HHGR47
Order 'cap .47uf 50v elect nhg radial - ECA-1HHGR47' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5562-ND.
CAP 2.2UF 50V ELECT NHG RADIAL - ECA-1HHG2R2
Order 'cap 2.2uf 50v elect nhg radial - ECA-1HHG2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5564-ND.
CAP 3.3UF 50V ELECT NHG RADIAL - ECA-1HHG3R3
Order 'cap 3.3uf 50v elect nhg radial - ECA-1HHG3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5565-ND.
CAP 4.7UF 50V ELECT NHG RADIAL - ECA-1HHG4R7
Order 'cap 4.7uf 50v elect nhg radial - ECA-1HHG4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5566-ND.
CAP 22UF 50V ELECT NHG RADIAL - ECA-1HHG220
Order 'cap 22uf 50v elect nhg radial - ECA-1HHG220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5568-ND.
CAP 33UF 50V ELECT NHG RADIAL - ECA-1HHG330
Order 'cap 33uf 50v elect nhg radial - ECA-1HHG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5569-ND.
CAP 47UF 50V ELECT NHG RADIAL - ECA-1HHG470
Order 'cap 47uf 50v elect nhg radial - ECA-1HHG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5570-ND.
Send this link via E-Mail
Help With This Screen