Keywords:





BATTERY S-HEAVY DUTY AAA SIZE - 1212

Digi-Key Part Number N265-ND
Price Break
48
Unit Price
.42750
Extended Price
20.52
Manufacturer Part Number1212
DescriptionBATTERY S-HEAVY DUTY AAA SIZE
Quantity Available 925
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1212
VendorEnergizer Battery Company
CategoryBatteries
Battery Cell SizeAAA - Button Top
Voltage - Rated 1.5V
Capacity540mAh
Shipping Info-
RechargeabilityNo
Termination StyleButton Top (Extending)
Size / Dimension0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 1212
1212
N265 ND
N265ND
N265

1212 Specification Sheet

Image of BATTERY S-HEAVY DUTY AAA SIZE - 1212

BATTERY S-HEAVY DUTY AAA SIZE - 1212 (N265-ND)

Related parts :
BATTERY S-HEAVY DUTY AAA SIZE - 1212
 Order 'battery s-heavy duty aaa size - 1212' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N265-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - 1215
 Order 'battery super heavy duty aa size - 1215' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N103-ND.
BATTERY SUPER HEAVY DUTY D SIZE - 1250
 Order 'battery super heavy duty d size - 1250' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N113-ND.
BATTERY SUPER HEAVY DUTY C SIZE - 1235
 Order 'battery super heavy duty c size - 1235' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N114-ND.
BATT S-HEAVY DUTY AA SIZE W/TAB - 1215T
 Order 'batt s-heavy duty aa size w/tab - 1215T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103T-ND.
BATT S-HEAVY DUTY D SIZE W/TAB - 1250T
 Order 'batt s-heavy duty d size w/tab - 1250T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N113T-ND.
BATT S-HEAVY DUTY C SIZE W/TAB - 1235T
 Order 'batt s-heavy duty c size w/tab - 1235T' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N114T-ND.
CLIP BATTERY HEAVY DUTY - BU-21APS
 Order 'clip battery heavy duty - BU-21APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APS-ND.
BATT SUPER HEAVY DUTY AAA SIZE - UM-4NPA/2SK
 Order 'batt super heavy duty aaa size - UM-4NPA/2SK' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P265-ND.
CLIP HEAVY DUTY STEEL 25A - BU-24APN
 Order 'clip heavy duty steel 25a - BU-24APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1001-ND.
CLIP BATT HEAVY DUTY COPPER 200A - BU-11CPN
 Order 'clip batt heavy duty copper 200a - BU-11CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-11CPN-ND.
CLIP BATT HEAVY DUTY STEEL 50A - BU-21APN
 Order 'clip batt heavy duty steel 50a - BU-21APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APN-ND.
CLIP BATT HEAVY DUTY COPPER 100A - BU-21CPN
 Order 'clip batt heavy duty copper 100a - BU-21CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21CPN-ND.
CLIP HEAVY DUTY STEEL 25A POS - BU-24APS
 Order 'clip heavy duty steel 25a pos - BU-24APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-24APS-ND.
BATTERY IND ALKALINE AAA SIZE - EN92
 Order 'battery ind alkaline aaa size - EN92' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N146-ND.

Send this link via E-Mail
Help With This Screen

BATTERY S-HEAVY DUTY AAA SIZE - 1212
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY S-HEAVY DUTY 6V LANTERN - 1209 Next: BATTERY SEALED LEAD ACID 12V 3AH - BP3-12-T1
BATTERY S-HEAVY DUTY AAA SIZE - 1212