IC SUPERH MPU ROMLESS 176LQFP - DS72612RB120FPV - Integrated Circuits (ICs)
| Digi-Key Part Number | DS72612RB120FPV-ND |
1 25 100 |
26.03000 24.29000 22.55500 |
Extended Price
26.03 607.25 2255.50 |
| Manufacturer Part Number | DS72612RB120FPV | |||
| Description | IC SUPERH MPU ROMLESS 176LQFP | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS72612RB120FPV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | - |
| RAM Size | 32K x 8 |
| Number of I /O | 104 |
| Package / Case | 176-LQFP |
| Speed | 120MHz |
| Controller Series | SH7200 |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | ROMless |
| EEPROM Size | - |
| Core Processor | SH-2A |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Core Size | 32-Bit |
| Interface | I²C, CAN, SCI, SSI |
| Operating Temperature | -20°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS72612RB120FPV DS72612RB120FPV |
DS72612RB120FPV Specification Sheet
IC SUPERH MPU ROMLESS 176LQFP - DS72612RB120FPV (DS72612RB120FPV-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERH MPU ROMLESS 176LQFP - DS72612RB120FPV
Order 'ic superh mpu romless 176lqfp - DS72612RB120FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS72612RB120FPV-ND.
IC SUPERH MPU ROMLESS 176LQFP - DS72060W200FPV
Order 'ic superh mpu romless 176lqfp - DS72060W200FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS72060W200FPV-ND.
IC SUPERH MPU ROMLESS 176LQFP - HD6417705F100
Order 'ic superh mpu romless 176lqfp - HD6417705F100' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417705F100-ND.
IC SUPERH MPU ROMLESS 176LQFP - HD6417706F133
Order 'ic superh mpu romless 176lqfp - HD6417706F133' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417706F133-ND.
IC SUPERH MPU ROMLESS 176LQFP - DS72611RP100FPV
Order 'ic superh mpu romless 176lqfp - DS72611RP100FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS72611RP100FPV-ND.
IC SUPERH MPU ROMLESS 176LQFP - DS72613RB120FPV
Order 'ic superh mpu romless 176lqfp - DS72613RB120FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS72613RB120FPV-ND.
IC SUPERH MPU ROMLESS 176LQFP - DS72011RW100FPV
Order 'ic superh mpu romless 176lqfp - DS72011RW100FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS72011RW100FPV-ND.
IC SUPERH MPU ROMLESS 176LQFP - DS72611RB120FPV
Order 'ic superh mpu romless 176lqfp - DS72611RB120FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS72611RB120FPV-ND.
IC SUPERH MPU ROMLESS 176LQFP - DS72611RP80FPV
Order 'ic superh mpu romless 176lqfp - DS72611RP80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS72611RP80FPV-ND.
IC SUPERH MPU ROMLESS 176LQFP - DS72612RP100FPV
Order 'ic superh mpu romless 176lqfp - DS72612RP100FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS72612RP100FPV-ND.
IC SUPERH MPU ROMLESS 176LQFP - DS72612RP80FPV
Order 'ic superh mpu romless 176lqfp - DS72612RP80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS72612RP80FPV-ND.
IC SUPERH MPU ROMLESS 176LQFP - DS72613RP80FPV
Order 'ic superh mpu romless 176lqfp - DS72613RP80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DS72613RP80FPV-ND.
IC SUPERH MPU ROMLESS BP-176V - D17606BG100V
Order 'ic superh mpu romless bp-176v - D17606BG100V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D17606BG100V-ND.
IC SUPERH MPU ROMLESS BP-176V - D17606BGN100V
Order 'ic superh mpu romless bp-176v - D17606BGN100V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D17606BGN100V-ND.
IC SUPERH MPU ROMLESS BP-176V - D17606BGW100V
Order 'ic superh mpu romless bp-176v - D17606BGW100V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number D17606BGW100V-ND.
Send this link via E-Mail
Help With This Screen