IC BUFFER 1.5GBPS DIFF ADJ 8-LLP - DS15BA101SD/NOPB
| Digi-Key Part Number | DS15BA101SDTR-ND |
1000 5000 10000 |
2.69640 2.62150 2.56800 |
Extended Price
2696.40 13107.50 25680.00 |
| Manufacturer Part Number | DS15BA101SD/NOPB | |||
| Description | IC BUFFER 1.5GBPS DIFF ADJ 8-LLP | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS15BA101SD/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | LVDS |
| Delay Time | 1.1nS |
| Type | Buffer |
| Capacitance - Input | - |
| Current - Supply | 49mA |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 8-LLP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS15BA101SD NOPB DS15BA101SDNOPB DS15BA101SDTR ND DS15BA101SDTRND DS15BA101SDTR |
DS15BA101SD/NOPB Specification Sheet
IC BUFFER 1.5GBPS DIFF ADJ 8-LLP - DS15BA101SD/NOPB (DS15BA101SDTR-ND)
Related parts :IC BUFFER 1.5GBPS DIFF ADJ 8-LLP - DS15BA101SD/NOPB
Order 'ic buffer 1.5gbps diff adj 8-llp - DS15BA101SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS15BA101SDCT-ND.
IC BUFFER 1.5GBPS DIFF ADJ 8-LLP - DS15BA101SD/NOPB
Order 'ic buffer 1.5gbps diff adj 8-llp - DS15BA101SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS15BA101SDTR-ND.
IC BUFFER 1.5GBPS DIFF ADJ 8-LLP - DS15BA101SDX/NOPB
Order 'ic buffer 1.5gbps diff adj 8-llp - DS15BA101SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS15BA101SDX-ND.
IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY100EL11VZG
Order 'ic buffer 1:2 diff fanout 8-soic - SY100EL11VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZG-ND.
IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY10EL11VZG TR
Order 'ic buffer 1:2 diff fanout 8-soic - SY10EL11VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZG TR-ND.
IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY10EP11UZG TR
Order 'ic buffer 1:2 diff fanout 8-soic - SY10EP11UZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP11UZG TR-ND.
IC BUFFER 1:2 DIFF FANOUT 8-SOIC - SY10EP11UZG
Order 'ic buffer 1:2 diff fanout 8-soic - SY10EP11UZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2516-ND.
IC AMP FULLY DIFF 1GHZ 8-LLP - LMH6552SDX/NOPB
Order 'ic amp fully diff 1ghz 8-llp - LMH6552SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6552SDX-ND.
IC OPAMP DUAL HS HI/OUTP 8-LLP - LM7372ILD/NOPB
Order 'ic opamp dual hs hi/outp 8-llp - LM7372ILD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7372ILDCT-ND.
IC OPAMP DUAL HS HI/OUTP 8-LLP - LM7372ILD/NOPB
Order 'ic opamp dual hs hi/outp 8-llp - LM7372ILD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7372ILDTR-ND.
IC BUFFER H/S CLOSED LOOP 8-SOIC - LMH6559MA/NOPB
Order 'ic buffer h/s closed loop 8-soic - LMH6559MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6559MA-ND.
IC OP AMP LOW VOLT LP 8-LLP - LMV722LD/NOPB
Order 'ic op amp low volt lp 8-llp - LMV722LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV722LDCT-ND.
IC OP AMP LOW VOLT LP 8-LLP - LMV722LD/NOPB
Order 'ic op amp low volt lp 8-llp - LMV722LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722LDTR-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI-ND.
IC BUFFER 1:2 DIFF 5V/3.3V 8SOIC - SY100EL11VZI TR
Order 'ic buffer 1:2 diff 5v/3.3v 8soic - SY100EL11VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZI TR-ND.
Send this link via E-Mail
Help With This Screen