IC BUFFER/REPEATER LVDS 8-LLP - DS10BR150TSD/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | DS10BR150TSDDKR-ND |
1 25 100 250 500 |
2.98000 2.26120 1.72550 1.58272 1.51726 |
Extended Price
2.98 56.53 172.55 395.68 758.63 |
| Manufacturer Part Number | DS10BR150TSD/NOPB | |||
| Description | IC BUFFER/REPEATER LVDS 8-LLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS10BR150TSD/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | LVDS |
| Delay Time | 380pS |
| Type | Buffer |
| Capacitance - Input | 1.7pF |
| Current - Supply | 21mA |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 8-LLP |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS10BR150TSD NOPB DS10BR150TSDNOPB DS10BR150TSDDKR ND DS10BR150TSDDKRND DS10BR150TSDDKR |
DS10BR150TSD/NOPB Specification Sheet
IC BUFFER/REPEATER LVDS 8-LLP - DS10BR150TSD/NOPB (DS10BR150TSDDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFFER/REPEATER LVDS 8-LLP - DS10BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS10BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS10BR150TSDCT-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS10BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS10BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS10BR150TSDDKR-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS10BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS10BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS10BR150TSDTR-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS25BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS25BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25BR150TSDCT-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS25BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS25BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25BR150TSDDKR-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS25BR150TSD/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS25BR150TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25BR150TSDTR-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS10BR150TSDX/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS10BR150TSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS10BR150TSDX-ND.
IC BUFFER/REPEATER LVDS 8-LLP - DS25BR150TSDX/NOPB
Order 'ic buffer/repeater lvds 8-llp - DS25BR150TSDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS25BR150TSDX-ND.
IC BUFFER/REPEATER LVDS 4CH - DS90LV804TSQ/NOPB
Order 'ic buffer/repeater lvds 4ch - DS90LV804TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV804TSQCT-ND.
IC BUFFER/REPEATER LVDS 4CH - DS90LV804TSQ/NOPB
Order 'ic buffer/repeater lvds 4ch - DS90LV804TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV804TSQTR-ND.
IC BUFFER/REPEATER LVDS 4CH - DS90LV804TSQ/NOPB
Order 'ic buffer/repeater lvds 4ch - DS90LV804TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV804TSQDKR-ND.
IC BUFFER/REPEATER 4CH 48-TQFP - SCAN90004TVS/NOPB
Order 'ic buffer/repeater 4ch 48-tqfp - SCAN90004TVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number SCAN90004TVS-ND.
IC BUFFER/REPEATR LVDS 4CH 32LLP - DS90LV804TSQX/NOPB
Order 'ic buffer/repeatr lvds 4ch 32llp - DS90LV804TSQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV804TSQX-ND.
IC BUFFER LVDS 3.125GBPS 8-LLP - DS25BR100TSD/NOPB
Order 'ic buffer lvds 3.125gbps 8-llp - DS25BR100TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25BR100TSDCT-ND.
IC BUFFER LVDS 3.125GBPS 8-LLP - DS25BR100TSD/NOPB
Order 'ic buffer lvds 3.125gbps 8-llp - DS25BR100TSD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS25BR100TSDDKR-ND.
Send this link via E-Mail
Help With This Screen