IC TXRX ETHERNET PHYTER 40-LLP - DP83848HSQ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | DP83848HSQCT-ND |
1 25 100 |
20.55000 19.18000 17.81000 |
Extended Price
20.55 479.50 1781.00 |
| Manufacturer Part Number | DP83848HSQ/NOPB | |||
| Description | IC TXRX ETHERNET PHYTER 40-LLP | |||
| Quantity Available | 158 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DP83848HSQ/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 40-LLP |
| Packaging | Cut Tape (CT) |
| Protocol | Ethernet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DP83848HSQ NOPB DP83848HSQNOPB DP83848HSQCT ND DP83848HSQCTND DP83848HSQCT |
IC TXRX ETHERNET PHYTER 40-LLP - DP83848HSQ/NOPB (DP83848HSQCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TXRX ETHERNET PHYTER 40-LLP - DP83848HSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848HSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DP83848HSQCT-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848HSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848HSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848HSQTR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848JSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848JSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DP83848JSQCT-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848JSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848JSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DP83848JSQDKR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848JSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848JSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848JSQTR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848KSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848KSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DP83848KSQCT-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848KSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848KSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DP83848KSQDKR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848KSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848KSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848KSQTR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848MSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848MSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DP83848MSQCT-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848MSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848MSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848MSQTR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848TSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DP83848TSQCT-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848TSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848TSQTR-ND.
IC TXRX ETHERNET PHYTER 48-LQFP - DP83848CVV/NOPB
Order 'ic txrx ethernet phyter 48-lqfp - DP83848CVV/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848CVV-ND.
IC TXRX ETHERNET PHYTER 48-LQFP - DP83848IVV/NOPB
Order 'ic txrx ethernet phyter 48-lqfp - DP83848IVV/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848IVV-ND.
IC TXRX ETHERNET PHY DUAL 80TQFP - DP83849CVS/NOPB
Order 'ic txrx ethernet phy dual 80tqfp - DP83849CVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83849CVS-ND.
Send this link via E-Mail
Help With This Screen