Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHBS
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHBS - Connectors
| Digi-Key Part Number | ABB116DHBS-ND |
10 |
130.50000 |
Extended Price
1305.00 |
| Manufacturer Part Number | ABB116DHBS | |||
| Description | CONN EDGECARD 232PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB116DHBS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 232 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB116DHBS ABB116DHBS |
ABB116DHBS Specification Sheet
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHBS (ABB116DHBS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHBSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHBS
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHAD
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB116DHAN
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB116DHAR
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHAS
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHAT
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHBD
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB116DHBN
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB116DHBR
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHBT
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB116DHAD
Order 'conn edgecard 232ps r/a .050 sld - ACB116DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB116DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB116DHAN
Order 'conn edgecard 232ps r/a .050 sld - ACB116DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB116DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB116DHAR
Order 'conn edgecard 232ps r/a .050 sld - ACB116DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB116DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB116DHAS
Order 'conn edgecard 232ps r/a .050 sld - ACB116DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB116DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB116DHAT
Order 'conn edgecard 232ps r/a .050 sld - ACB116DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB116DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHBS
Send this link via E-Mail
Help With This Screen
