CONN EDGECARD 232PS R/A .050 SLD - ABB116DHBD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHBD
| Digi-Key Part Number | ABB116DHBD-ND |
10 |
130.50000 |
Extended Price
1305.00 |
| Manufacturer Part Number | ABB116DHBD | |||
| Description | CONN EDGECARD 232PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB116DHBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 232 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB116DHBD ABB116DHBD |
ABB116DHBD Specification Sheet
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHBD (ABB116DHBD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHBDCONN EDGECARD 232PS R/A .050 SLD - ABB116DHBD
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHBD-ND.
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHAD
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHAD-ND.
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHAN
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHAN-ND.
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHAR
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHAR-ND.
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHAS
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHAS-ND.
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHAT
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHAT-ND.
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHBN
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHBN-ND.
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHBR
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHBR-ND.
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHBS
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHBS-ND.
CONN EDGECARD 232PS R/A .050 SLD - ABB116DHBT
Order 'conn edgecard 232ps r/a .050 sld - ABB116DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB116DHBT-ND.
CONN EDGECARD 232PS R/A .050 SLD - ACB116DHAD
Order 'conn edgecard 232ps r/a .050 sld - ACB116DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB116DHAD-ND.
CONN EDGECARD 232PS R/A .050 SLD - ACB116DHAN
Order 'conn edgecard 232ps r/a .050 sld - ACB116DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB116DHAN-ND.
CONN EDGECARD 232PS R/A .050 SLD - ACB116DHAR
Order 'conn edgecard 232ps r/a .050 sld - ACB116DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB116DHAR-ND.
CONN EDGECARD 232PS R/A .050 SLD - ACB116DHAS
Order 'conn edgecard 232ps r/a .050 sld - ACB116DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB116DHAS-ND.
CONN EDGECARD 232PS R/A .050 SLD - ACB116DHAT
Order 'conn edgecard 232ps r/a .050 sld - ACB116DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB116DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB116DHBD
Send this link via E-Mail
Help With This Screen
