DIODE BRIDGE 200V 1.5A 4-SDIP - DF02S - Discrete Semiconductor Products
Bridge Rectifier Discrete Semiconductor Product 1.5A 200V Fairchild Semiconductor (VA) Single Phase DF02S
| Digi-Key Part Number | DF02SDKR-ND |
1 25 100 250 500 |
.49000 .39360 .27000 .20252 .15750 |
Extended Price
0.49 9.84 27.00 50.63 78.75 |
| Manufacturer Part Number | DF02S | |||
| Description | DIODE BRIDGE 200V 1.5A 4-SDIP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF02S |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | 4-SDIP (6.35mm Width) |
| Packaging | Digi-ReelĀ® |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 1.5A |
| Voltage - Peak Reverse (Max) | 200V |
| Mounting Type | Surface Mount |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF02S DF02S DF02SDKR ND DF02SDKRND DF02SDKR |
DF02S Specification Sheet
DIODE BRIDGE 200V 1.5A 4-SDIP - DF02S (DF02SDKR-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 1.5A 200V Fairchild Semiconductor (VA) Single Phase DF02SDIODE BRIDGE 200V 1.5A 4-SDIP - DF02S
Order 'diode bridge 200v 1.5a 4-sdip - DF02S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF02SCT-ND.
DIODE BRIDGE 200V 1.5A 4-SDIP - DF02S
Order 'diode bridge 200v 1.5a 4-sdip - DF02S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF02SDKR-ND.
DIODE BRIDGE 200V 1.5A 4-SDIP - DF02S
Order 'diode bridge 200v 1.5a 4-sdip - DF02S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF02STR-ND.
DIODE BRIDGE 50V 1.5A 4-SDIP - DF005S
Order 'diode bridge 50v 1.5a 4-sdip - DF005S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF005SCT-ND.
DIODE BRIDGE 50V 1.5A 4-SDIP - DF005S
Order 'diode bridge 50v 1.5a 4-sdip - DF005S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF005SDKR-ND.
DIODE BRIDGE 800V 1.5A 4-SDIP - DF08S
Order 'diode bridge 800v 1.5a 4-sdip - DF08S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF08SCT-ND.
DIODE BRIDGE 800V 1.5A 4-SDIP - DF08S
Order 'diode bridge 800v 1.5a 4-sdip - DF08S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF08SDKR-ND.
DIODE BRIDGE 50V 1.5A 4-SDIP - DF005S
Order 'diode bridge 50v 1.5a 4-sdip - DF005S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF005STR-ND.
DIODE BRIDGE 800V 1.5A 4-SDIP - DF08S
Order 'diode bridge 800v 1.5a 4-sdip - DF08S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF08STR-ND.
DIODE BRIDGE 200V 1.5A 4-DIP - DF02M
Order 'diode bridge 200v 1.5a 4-dip - DF02M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF02M-ND.
IC RECT BRIDGE 100V 1.5A 4SDIP - DF01S
Order 'ic rect bridge 100v 1.5a 4sdip - DF01S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF01SCT-ND.
IC RECT BRIDGE 400V 1.5A 4SDIP - DF04S
Order 'ic rect bridge 400v 1.5a 4sdip - DF04S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF04SCT-ND.
IC RECT BRIDGE 1000V 1.5A 4SDIP - DF10S
Order 'ic rect bridge 1000v 1.5a 4sdip - DF10S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF10SCT-ND.
IC RECT BRIDGE 100V 1.5A 4SDIP - DF01S
Order 'ic rect bridge 100v 1.5a 4sdip - DF01S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF01SDKR-ND.
IC RECT BRIDGE 400V 1.5A 4SDIP - DF04S
Order 'ic rect bridge 400v 1.5a 4sdip - DF04S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF04SDKR-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 1.5A 200V Fairchild Semiconductor (VA) Single Phase DF02S
Send this link via E-Mail
Help With This Screen
